Vishay Semiconductor 1.5KE13C-E3/54

Tvs Bidirect 1.5KW 13V 10% 1.5KE

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage11.7 V
Clamping Voltage19 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current78.9 A
Min Operating Temperature-55 °C
Operating Supply Voltage10.5 V
Peak Pulse Power 1.5 kW
PolarityBidirectional, Unidirectional
Reverse Standoff Voltage10.5 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 1.5KE13C-E3/54.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.316
Stock
1
104,372
104,372
Authorized Distributors
0
11
11
Polarity
Bidirectional, Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
11.7 V
12.4 V
12.4 V
Clamping Voltage
19 V
18.2 V
18.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
83.5 A
83.5 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor 1.5KE13C-E3/54.

Descriptions

Descriptions of Vishay Semiconductor 1.5KE13C-E3/54 provided by its distributors.

TVS BIDIRECT 1.5KW 13V 10% 1.5KE

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Technical
Breakdown Voltage11.7 V
Clamping Voltage19 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current78.9 A
Min Operating Temperature-55 °C
Operating Supply Voltage10.5 V
Peak Pulse Power 1.5 kW
PolarityBidirectional, Unidirectional
Reverse Standoff Voltage10.5 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 1.5KE13C-E3/54.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago