Vishay 1.5KE120AHE3/54

Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin Case 1.5KE T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage114 V
Clamping Voltage165 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current9.1 A
Min Breakdown Voltage114 V
Min Operating Temperature-55 °C
Operating Supply Voltage102 V
Peak Pulse Current9.1 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Standoff Voltage102 V

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE120AHE3/54.

_legacy Avnet
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.259
$ 0.303
$ 0.291
$ 0.364
$ 0.233
$ 0.272
$ 0.277
Stock
1
188,058
8,805
129,205
68,688
201,923
141,325
73,040
Authorized Distributors
0
10
8
6
7
7
4
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Unidirectional
Unidirectional
Unidirectional
Unidirectional
-
Number of Unidirectional Channels
-
1
1
1
-
1
1
1
Number of Bidirectional Channels
-
-
-
-
-
-
-
-
Breakdown Voltage
114 V
114 V
114 V
114 V
114 V
114 V
114 V
-
Clamping Voltage
165 V
212 V
165 V
165 V
165 V
165 V
165 V
165 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
1.5 kW
1.5 kW
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.1 A
47 A
9.2 A
9.2 A
9.1 A
9.1 A
9.1 A
9.2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1.5KE120AHE3/54.

Descriptions

Descriptions of Vishay 1.5KE120AHE3/54 provided by its distributors.

Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin Case 1.5KE T/R
TVS UNIDIR 1.5KW 120V 5% 1.5KE
TRANSIENT VOLTAGE SUPPRESSION DIODE; Reverse Stand-Off Voltage Vrwm:102V; Breakdown Voltage Range:114V to 126V; Clamping Voltage Vc Max:165V; Peak Pulse Current Ippm:9.1A; Diode Case Style:1.5KE; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage114 V
Clamping Voltage165 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current9.1 A
Min Breakdown Voltage114 V
Min Operating Temperature-55 °C
Operating Supply Voltage102 V
Peak Pulse Current9.1 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Standoff Voltage102 V

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE120AHE3/54.

_legacy Avnet
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago