Littelfuse 1.5KE11CA-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage10.5 V
Clamping Voltage15.6 V
CompositionZener
Leakage Current20 µA
Max Breakdown Voltage11.6 V
Max Operating Temperature175 °C
Max Reverse Leakage Current5 µA
Max Surge Current97.4 A
Min Breakdown Voltage10.5 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage9.4 V
PackagingBulk
Peak Pulse Current97.4 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage10.5 V
Reverse Standoff Voltage9.4 V
Reverse Voltage9.4 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)11 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE11CA-B.

Burklin Elektronik
Datasheet6 pages25 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.305
$ 0.406
$ 0.406
Stock
452
50,353
50,353
Authorized Distributors
5
8
8
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
10.5 V
10.5 V
10.5 V
Clamping Voltage
15.6 V
15.6 V
15.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
97.4 A
96.2 A
96.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1.5KE11CA-B.

Related Parts

Descriptions

Descriptions of Littelfuse 1.5KE11CA-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke11Ca Bulk/Bulk |Littelfuse 1.5KE11CA-B
TVS DIODE AXIAL 1.5KE 11CA BULK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage10.5 V
Clamping Voltage15.6 V
CompositionZener
Leakage Current20 µA
Max Breakdown Voltage11.6 V
Max Operating Temperature175 °C
Max Reverse Leakage Current5 µA
Max Surge Current97.4 A
Min Breakdown Voltage10.5 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage9.4 V
PackagingBulk
Peak Pulse Current97.4 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage10.5 V
Reverse Standoff Voltage9.4 V
Reverse Voltage9.4 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)11 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE11CA-B.

Burklin Elektronik
Datasheet6 pages25 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant