MCC 1.5KE100A-TP

11.1A 5¦ÌA 137V 95V 85.5V 105V Unidirectional DO-201AE Tvs Rohs
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage95 V
Clamping Voltage137 V
CompositionZener
DirectionUnidirectional
Leakage Current5 µA
Max Breakdown Voltage105 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current11.1 A
Min Breakdown Voltage95 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Peak Pulse Current11.1 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Reverse Breakdown Voltage95 V
Reverse Standoff Voltage85.5 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for MCC 1.5KE100A-TP.

Future Electronics
Datasheet7 pages23 years ago

Inventory History

3 month trend:
-2.12%

Alternate Parts

Price @ 1000
$ 0.262
$ 0.268
$ 0.268
Stock
22,361
118,001
118,001
Authorized Distributors
3
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
95 V
100 V
100 V
Clamping Voltage
137 V
178 V
178 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
11.1 A
56 A
56 A

Engineering Resources

View Evaluation kits and Reference designs for MCC 1.5KE100A-TP.

Related Parts

Descriptions

Descriptions of MCC 1.5KE100A-TP provided by its distributors.

11.1A 5¦ÌA 137V 95V 85.5V 105V Unidirectional DO-201AE TVS ROHS
1.5KE100 Series 137 V 1500 W Through Hole Uni-Directional TVS Diode - DO-201AE
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
Product Description Demo for Development.

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage95 V
Clamping Voltage137 V
CompositionZener
DirectionUnidirectional
Leakage Current5 µA
Max Breakdown Voltage105 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current11.1 A
Min Breakdown Voltage95 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Peak Pulse Current11.1 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Reverse Breakdown Voltage95 V
Reverse Standoff Voltage85.5 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for MCC 1.5KE100A-TP.

Future Electronics
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant