Vishay Semiconductor 1.5KA27AHE3/54

Diode TVS Single Uni-Dir 23.1V 1.5KW 2-Pin Case 1.5KA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Breakdown Voltage25.7 V
Clamping Voltage37.5 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature185 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage25.7 V
Min Operating Temperature-65 °C
Operating Supply Voltage23.1 V
Peak Pulse Current40 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Standoff Voltage23.1 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 1.5KA27AHE3/54.

_legacy Avnet
Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.324
$ 0.324
Stock
1,540
618,175
618,175
Authorized Distributors
0
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.7 V
25.7 V
25.7 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
40 A
40 A
40 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor 1.5KA27AHE3/54.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor 1.5KA27AHE3/54 provided by its distributors.

Diode TVS Single Uni-Dir 23.1V 1.5KW 2-Pin Case 1.5KA T/R
TVS 1.5KW 27V 5% AXIAL 1.5KA
TVS DIODE 23.1VWM 37.5VC 1.5KA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Breakdown Voltage25.7 V
Clamping Voltage37.5 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature185 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage25.7 V
Min Operating Temperature-65 °C
Operating Supply Voltage23.1 V
Peak Pulse Current40 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Standoff Voltage23.1 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 1.5KA27AHE3/54.

_legacy Avnet
Datasheet5 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago