Rafi 1.30.240.021/1500

Pushbutton, illuminated [RAFI] 1.30.240.021/1500 Pushbutton, illuminated


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
9928120 0 ··
GBP
5.83 5.25 5.25 4.03 4.03
element14 APAC
9928120 2 Buy Now »
SGD
10.30 9.74 9.74 8.52 8.52
Distrelec
1.30.240.021/1500 40 Buy Now »
EUR
5.75 5.29 4.84 4.84 4.84

Descriptions

SWITCH, PUSHBUTTON, MOM, ILLUMINATED; SVHC:No SVHC; Colour:transparent green; External Length / Height:9.4mm; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Operating Force:5N
Farnell
Pushbutton, illuminated [RAFI] 1.30.240.021/1500 Pushbutton, illuminated
Distrelec
SWITCH, PUSHBUTTON, MOM, ILLUMINATED; For Use With:RAFIX 22 QR Pushbutton Switches; Operating Force Max:5N; Approvals / Standards:IEC 60947; IP / NEMA Rating:-; Mounting Hole Dia:22.3mm; Colour:Transparent Green; External Length / Height:9.4mm; Operating Force:5N; Operating Temperature Max:70°C; Operating Temperature Min:-25°C
element14 APAC

Technical Specifications

Color Green
RoHS Compliant

Images

Alternate Names

RAFI Gmbh 1.30.240.021/1500
Rafi GmbH & Co KG 1.30.240.021/1500

Search for other parts like 1. »