Rafi 1.14.100.503/0000

Switch Key N.O. SPST 0.1A 35VAC 35VDC 1VA 3.3N Gull Wing SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M9479 1,604 Buy Now »
USD
1.96 1.96 1.76 1.33 1.33
Chip One Stop Global
C1S615300001945 19,013 Buy Now »
JPY
109.00 80.00 64.30 64.30
Farnell 2
1142068 2,631 Buy Now »
GBP
2.09 1.72 1.72 1.44 1.17
1142068RL 2,631 Buy Now »
GBP
2.09 1.72 1.72 1.44 1.17
element14 APAC
1142068 1,516 Buy Now »
SGD
1.82 1.67 1.67 1.41 1.41
Distrelec
1.14.100.503/0000 25,119 Buy Now »
EUR
1.19 1.11 1.03 1.03 1.03

Descriptions

TERMINAL, RACON 8, SMD; SVHC:No SVHC; Contact Configuration:1NO; Actuation Type:Top; Actuator / Cap Colour:White; Max Contact Current DC:100mA; Max Contact Voltage DC:42V; Series:RACON 8; Terminal Type:Gullwing
Newark
TERMINAL, RACON 8, SMD; Contact Configuration:SPST-NO; Operating Force:3.3N; Contact Voltage DC Nom:42V; Contact Current Max:100mA; Actuation Type:Top; Switch Terminals:Surface Mount; Actuator / Cap Colour:White; Contact Current DC Max:100mA; Contact Voltage DC Max:42V; Series:RACON 8; Terminal Type:SMD Gull Wing
element14 APAC
TERMINAL, RACON 8, SMD; Series:RACON 8; Contact Configuration:1NO; Max Contact Voltage DC:42V; Max Contact Current DC:100mA; Terminal Type:Gullwing; Actuator / Cap Colour:White; Actuation Type:Top; SVHC:No SVHC
Farnell
Switch Key N.O. SPST 0.1A 35VAC 35VDC 1VA 3.3N Gull Wing SMD T/R
Chip One Stop Global
PCB Switch [RAFI] 1.14.100.503/0000 PCB Switch
Distrelec

Technical Specifications

Mounting Type Surface Mount
Contact Material Gold
RoHS Compliant
Contacts Type SPST-NO

Documents

Newark
Datasheet 17 pages 10 years ago

Images

Alternate Names

RAFI Gmbh 1.14.100.503/0000
Rafi GmbH & Co KG 1.14.100.503/0000

Search for other parts like 1. »