Rafi 1.10.001.151/0301

Switch Push Button N.C. SPST Round Button 0.7A 250VAC Momentary Contact Screw Panel Mount


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
25M0096 757 Buy Now »
USD
5.12 5.12 4.26 3.67 3.67
Chip One Stop Global
C1S615300000344 1,141 Buy Now »
JPY
483.00 421.00 317.00 276.00 276.00
Farnell
9927433 954 Buy Now »
GBP
3.20 2.67 2.01 1.57 1.42
element14 APAC
9927433 582 Buy Now »
SGD
4.93 4.67 4.08 4.08 4.08
Distrelec
1.10.001.151/0301 1,412 Buy Now »
EUR
3.83 3.51 2.79 2.79 2.79
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
1.10.001.151/0301 762 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1.10.001.151/0301 Contact ··

Descriptions

SWITCH, PUSHBUTTON, MOM, OPAQUE, RED; Colour:; Contact Configuration:; Contact Material:; External Depth:21.5mm; External Length / Height:8.2mm; Heavy Product:0.07; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; Operating Force:7.5N
Farnell
SWITCH, PUSHBUTTON, MOM, OPAQUE, RED; Contact Configuration:SPST-NC; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Current Max:700mA; Switch Terminals:Screw; Actuator / Cap Colour:Red; Contact Configuration:SPST-NC; Contact Current AC Max:700mA; External Depth:21.5mm; External Length / Height:8.2mm; Heavy Product:0.07; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; Operating Force:7.5N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Switch Operation:Off-(On)
element14 APAC
Switch Push Button N.C. SPST Round Button 0.7A 250VAC Momentary Contact Screw Panel Mount
Chip One Stop Global
Push-button Switch [RAFI] 1.10.001.151/0301 Push-button Switch
Distrelec
SWITCH, PUSHBUTTON, MOM, OPAQUE, RED; Colour:; Configuration, Contact:; Depth, External:21.5mm; Force, Operating:7.5N; Heavy Product:0.07; Length / Height, External:8.2mm; Material, Contact:; Operations, Electrical No. of:25000; ;RoHS Compliant: Yes
Newark

Technical Specifications

Mounting Type Screw
Housing Material Plastic
Contact Material Silver
RoHS Compliant
Contacts Type SPST-NC

Images

Alternate Names

RAFI Gmbh 1.10.001.151/0301
Rafi GmbH & Co KG 1.10.001.151/0301

Search for other parts like 1. »