Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Jacket Material PVC
Insulation Material PVC
Number of Conductors 24
ELV Compliant Compliant
Size-Length 152.4 m
Lifecycle Status Active
Wire Gauge 28 AWG
RoHS Compliant
Shielding No
Color Gray
Lead-Free Status Not Applicable
Voltage Rating (AC) 300 V

Documents

TE Connectivity
Datasheet 1 page 8 years ago
Technical Drawing 1 page 9 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MADISO 1-971111-7
MADISON CABLE CORPORATION 1-971111-7
Madison Company 1-971111-7
TE CONNECTIVITY / MADISON CABLE 1-971111-7
TYCO ELECTRONICS / MADISON CABLE 1-971111-7

Search for other parts like 1- »