TE Connectivity 1-971111-3

Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance44.3 pF
Current Rating2 A
Impedance105 Ω
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-20 °C
Number of Conductors10
Number of Strands7
Propagation Delay1.45 ns
ShieldingUnshielded
Voltage Rating30 V
Voltage Rating (AC)300 V
Wire/Cable TypeRibbon
Dimensions
Cable Length152.4 m
Cable Pitch1.27 mm
Depth12.7 mm
Height890 µm
Length152.4 m
Pitch1.27 mm
Strand Size36 AWG
Width12.7 mm
Wire/Cable Diameter12.7 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-971111-3.

Master Electronics
Datasheet84 pages15 years ago
Datasheet4 pages8 years ago
TE Connectivity
Datasheet66 pages5 years ago
Datasheet1 page15 years ago
Technical Drawing1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Electro Sonic
Datasheet25 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-971111-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-971111-3 provided by its distributors.

Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Ribbon Cable REORD 517-3365/10 10C GRY FLT CBL 500'
Flat Ribbon Cable Product Highlights: 1.27 mm Centerline Wire Size - Details = 28 (7/36TC) Number of Conductors = 10 Ribbon Cable Outside Conductor Spacing = 11.43 mm Width = 12.70 mm
Ribbon Cable, 10 Core, 28 Awg, 300V; Cable Shielding:unscreened; No. Of Cores:10Core; Wire Gauge:28Awg; Conductor Area Csa:0.08Mm2; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Colour:grey; Cable Width:12.7Mm; Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-971111 3
  • 19711113

Technical Specifications

Physical
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance44.3 pF
Current Rating2 A
Impedance105 Ω
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-20 °C
Number of Conductors10
Number of Strands7
Propagation Delay1.45 ns
ShieldingUnshielded
Voltage Rating30 V
Voltage Rating (AC)300 V
Wire/Cable TypeRibbon
Dimensions
Cable Length152.4 m
Cable Pitch1.27 mm
Depth12.7 mm
Height890 µm
Length152.4 m
Pitch1.27 mm
Strand Size36 AWG
Width12.7 mm
Wire/Cable Diameter12.7 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-971111-3.

Master Electronics
Datasheet84 pages15 years ago
Datasheet4 pages8 years ago
TE Connectivity
Datasheet66 pages5 years ago
Datasheet1 page15 years ago
Technical Drawing1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Electro Sonic
Datasheet25 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page10 years ago