TE Connectivity / AMP 1-88637-1

Conn Housing PL 20 POS 2.54mm Crimp ST Panel Mount Black Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountFree Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Plug, Receptacle, Socket
Contact Resistance20 mΩ
Contact StyleSocket
Current Rating1.5 A
GenderMale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage300 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
ShieldingUnshielded
TerminationPress-Fit, Solder
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat Flex
Dimensions
Depth15.4 mm
Insulation Diameter1.7526 mm
Lead Pitch2.54 mm
Length24.9 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire Gauge (Max)32 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-88637-1.

Electro Sonic
Datasheet1 page12 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page10 years ago
Datasheet17 pages11 years ago
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Instruction Sheet2 pages26 years ago
Instruction Sheet2 pages26 years ago
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

Inventory History

3 month trend:
-0.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-88637-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-88637-1 provided by its distributors.

Conn Housing PL 20 POS 2.54mm Crimp ST Panel Mount Black Package
Conn Hard Metric PL 77 POS 2mm Press Fit ST Thru-Hole
CONN FFC RCPT HSG 20POS 2.54MM
Hard Metric Connectors Z-PACK/C M-HDR 77P
CONN HOUSING STANDARD DUAL 20POS
020 HOUSING FFC RCPT DR 100CL FFC Connector Product Type: Housing Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Housing Wire-to-Board 20 2.54 mm | 2.54Mm Ffc Connectors Receptacle Housing | Part Number: 1-88637-1 | Internal Number: 1-88637-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 188637-1

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountFree Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Plug, Receptacle, Socket
Contact Resistance20 mΩ
Contact StyleSocket
Current Rating1.5 A
GenderMale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage300 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
ShieldingUnshielded
TerminationPress-Fit, Solder
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat Flex
Dimensions
Depth15.4 mm
Insulation Diameter1.7526 mm
Lead Pitch2.54 mm
Length24.9 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire Gauge (Max)32 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-88637-1.

Electro Sonic
Datasheet1 page12 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page10 years ago
Datasheet17 pages11 years ago
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Instruction Sheet2 pages26 years ago
Instruction Sheet2 pages26 years ago
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages11 years ago