TE Connectivity / AMP 1-879202-1

Res Thin Film 1206 14.3K Ohm 0.05% 0.125W(1/8W) ±10ppm/C Pad SMD T/R

Technical Specifications

Physical
Case/Package1206
Number of Pins1206
Technical
Power Rating125 mW
Resistance14.3 kΩ

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-879202-1.

TE Connectivity
Datasheet8 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-879202-1.

Descriptions

Descriptions of TE Connectivity / AMP 1-879202-1 provided by its distributors.

Res Thin Film 1206 14.3K Ohm 0.05% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
24 MODIV VRT SR OE 100/115
Fixed Resistors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879202-1

Technical Specifications

Physical
Case/Package1206
Number of Pins1206
Technical
Power Rating125 mW
Resistance14.3 kΩ

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-879202-1.

TE Connectivity
Datasheet8 pages0 years ago

Compliance

Environmental Classification
ELVNot Applicable
RoHSNon-Compliant