TE Connectivity / AMP 1-87499-7

10 Position Single Row Black Free Hanging 0.1 in Pitch Socket Receptacle

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
1-87499-7 1,446 Buy Now »
USD
1.09 0.963 0.963
1-87499-7 34 Buy Now »
USD
1.09 1.09 1.09
Arrow
1-87499-7 21 Buy Now »
USD
1.98 1.81 1.61 1.61 1.61
Avnet
1-87499-7 0 ··
USD
1.05 0.755
Digi-Key
A3019-ND 460 Buy Now »
USD
1.98 1.79 1.54 1.19 1.19
Newark
90F4896 64 Buy Now »
USD
1.97 1.80 1.54 1.21 1.21
Chip One Stop Japan
TYCO-0030116 460 Buy Now »
USD
2.20 2.20 2.20 1.80 1.80
Onlinecomponents.com
1874997 4,851 Buy Now »
USD
1.04 1.04 0.980 0.900 0.850
Master Electronics
1874997 4,262 ··
USD
1.04 1.04 0.980 0.900 0.850
TTI
1-87499-7 1,306 Buy Now »
USD
1.13 1.13 1.13 1.13
Mouser
571-1874997 1,207 Buy Now »
USD
1.97 1.87 1.58 1.21 0.990
Powell Electronics
1-87499-7 328 Buy Now »
USD
0.880 0.630
Heilind Electronics
AMP1-87499-7 335 Buy Now »
USD
1.23 1.23 1.23 1.07 1.07
Chip One Stop Global
C1S757100301165 34 Buy Now »
JPY
219.00 219.00 219.00 219.00 219.00
Sager Electronics
1-87499-7 20 Buy Now »
USD
1.20 0.745
Peerless Electronic Supplies
1-87499-7 Yes ··
USD
1.72 1.72 1.72 1.72 1.72
Future Electronics
1-87499-7 0 ··
USD
1.29 1.29 1.16 1.16
Allied Electronics
70085361 1,065 Buy Now »
USD
0.841 0.841 0.841 0.841 0.841
Bisco
1-87499-7 3 Buy Now »
Dalis Electronics
1-87499-7 340 ··
Interstate Connecting Components
1-87499-7 335 Buy Now »
PEI Genesis
1-87499-7 0 ··
Heilind Asia
AMP1-87499-7 0 ··
Power and Signal Group
1-87499-7 0 ··
Farnell
1822500 195 Buy Now »
EUR
1.31 1.31 1.21 1.09 1.04
element14 APAC
1822500 95 Buy Now »
CNY
12.97 12.31 10.40 10.40 10.40
Electro Sonic
1874997 4,909 Buy Now »
USD
1.10 1.10 1.04 0.954 0.901
RS Components
7189983 57 Buy Now »
GBP
0.810 0.810 0.750 0.700 0.700
Avnet Europe
1-87499-7 0 ··
EUR
0.985 0.844
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-87499-7 651 Buy Now »
USD
0.916 0.916 0.916 0.916 0.916
Quest
1-87499-7 19 Buy Now »
USD
1.59 1.27 0.793 0.793 0.793
Abacus Technologies
1-87499-7 556 ··
Tencell
1-87499-7 569 Buy Now »
USD
1.14 1.14 1.14 1.30 1.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-87499-7 Contact ··
XS Micro
1-87499-7 Contact ··
SemiconductorPLUS
1-87499-7 Contact ··

Descriptions

.100 AMPMODU Headers Housings & Contacts
North Star Micro
.100 AMPMODU Headers, Housings & Contacts
Powell Electronics
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Package
Sager Electronics
10 MODIV HSG SR MRKD .100CL
Onlinecomponents.com
Housing, Connector; Mod IV; Single; 10;250 VAC; 3 A; 750 V No
Allied Electronics
10 MODIV HSG SR MRKD .100CL
TE Connectivity
10 MODIV HSG SR MRKD .100CL
Master Electronics
Housing FH 10 way Rec 2.54mm AmpModu
RS Components
10 MODIV HSG SR MRKD .100CL
Power and Signal Group
CRIMP HOUSING, 1 ROW, 10WAY
element14 APAC
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Package
Verical
Conn Housing RCP 10 POS 2.54mm Crimp ST
Avnet
WIRE-BOARD CONNECTOR RECEPTACLE 10 POSITION, 2.54MM
Newark
CONN HOUSING 10POS .100 SINGLE
Digi-Key
10 MODIV HSG SR MRKD .100CL
PEI Genesis
10 Position Single Row Black Free Hanging 0.1 in Pitch Socket Receptacle
Future Electronics
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount
Chip One Stop Global
10 MODIV HSG SR MRKD .100CL
Heilind Electronics
10 MODIV HSG SR MRKD .100CL
Heilind Asia
CRIMP HOUSING, 1 ROW, 10WAY
Farnell
10 MODIV HSG SR MRKD .100CL
Interstate Connecting Components

Technical Specifications

Number of Positions 10
Housing Color Black
REACH SVHC Compliance No SVHC
Mounting Type Through Hole PCB
Contact Plating Gold
Insulation Resistance 5 GΩ
Number of Contacts 10
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Number of Rows 1
Gender Female
Current Rating 3 A
Color Black
Pin Pitch 2.54 mm
Packaging Bulk
Contact Current Rating 3 A
Contact Material Beryllium Copper
Lead-Free Status Lead Free
Lifecycle Status Active
Voltage Rating (AC) 250 V
RoHS Compliant
Housing Material Thermoplastic

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
Farnell
Datasheet 10 pages 5 years ago
Datasheet 1 page 18 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 11 years ago
Datasheet 9 pages 15 years ago
Datasheet 1 page 7 years ago
TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 12 pages 5 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 3 pages 10 years ago
Electro Sonic
Datasheet 17 pages 8 years ago
Future Electronics
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 17 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 17 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 1-87499-7
TYCO/AMP 1-87499-7
TYCO ELECTRONICS AMP 1-87499-7
TE Connectivity / AMP Brand 1-87499-7
AMP/Tyco Electronics 1-87499-7
AMP/TE Connectivity 1-87499-7
TE CNTY - AMP 1-87499-7
TE Connectivity / Tyco Electronics AMP 1-87499-7
AMP/TYCO ELECTR 1-87499-7
TYCO ELECTRONICS AMP ITALIA S 1-87499-7
AMP INC 1-87499-7
TYCO/AMP INC 1-87499-7
TE CONNECTIVITY AMP (VA) 1-87499-7
TYCO ELECTRONICS AMP (VA) 1-87499-7
TE CONNECTIVITY AMP CONNECTORS 1-87499-7
AMP/TE CONNECTIVITY ACCT 167798 1-87499-7
TYCO COLOMBIA 1-87499-7
AMP INCORPORATED (TYCO ELECTRONICS 1-87499-7
TE Connectivity / Hartman Brand 1-87499-7
TE CONNECTIVITY / AMP BRA 1-87499-7
TYCO INC (AMP) 1-87499-7
TYCO ELECTRONICS 1-87499-7
AMP ( TYC) 1-87499-7
TE AMP TYCO 1-87499-7
TE Connectivity / Am 1-87499-7
TE Connectivity AMP Connectors 1-87499-7

Search for other parts like 1- »