TE Connectivity / AMP 1-87499-3

Housing, Connector; Mod IV; Single; 8; 250 VAC; 3 A; 750 V Yes

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-87499-3 4,810 Buy Now »
USD
0.775 0.749 0.685 0.630 0.616
Verical 2
1-87499-3 4,810 Buy Now »
USD
0.687 0.642 0.632
1-87499-3 1,324 Buy Now »
USD
0.762 0.762 0.762
Avnet
1-87499-3 4,659 Buy Now »
USD
1.35 1.23 0.986 0.986 0.986
Digi-Key
A3017-ND 4,810 Buy Now »
USD
1.43 1.29 1.11 0.793 0.703
Chip One Stop Japan
C1S757100577722 4,810 Buy Now »
JPY
117.00 104.00 62.20
TTI
1-87499-3 5,000 Buy Now »
USD
0.818 0.818 0.818 0.818
Onlinecomponents.com
1874993 4,778 Buy Now »
USD
0.760 0.760 0.730 0.700 0.660
Master Electronics
1874993 4,127 ··
USD
0.760 0.760 0.730 0.700 0.660
Heilind Electronics
AMP1-87499-3 3,791 Buy Now »
USD
0.923 0.923 0.923 0.767 0.655
Mouser
571-1874993 494 Buy Now »
USD
1.42 1.29 1.10 0.792 0.792
Newark
90F7740 0 ··
USD
1.42 1.30 1.11 0.793 0.740
Chip One Stop Global
C1S757100577722 400 Buy Now »
JPY
179.00 179.00 179.00 160.00 160.00
Peerless Electronic Supplies
1-87499-3 Yes ··
USD
1.55 1.55 1.55 1.55 1.55
Sager Electronics
1-87499-3 0 ··
USD
Interstate Connecting Components
1-87499-3 3,791 Buy Now »
Allied Electronics
70085359 108 Buy Now »
USD
1.06 1.06 0.850 0.785 0.785
Heilind Asia
AMP1-87499-3 0 ··
PEI Genesis
1-87499-3 0 ··
Power and Signal Group
1-87499-3 0 ··
Farnell
1833250 38 Buy Now »
EUR
49.97 49.97 32.85 24.13 24.13
element14 APAC
1833250 73 Buy Now »
SGD
1.13 1.13 1.13 1.13 1.13
Electro Sonic
1874993 5,615 Buy Now »
USD
0.806 0.806 0.774 0.742 0.700
RS Components
6801458 986 Buy Now »
GBP
0.773 0.773 0.745 0.718
Avnet Europe
1-87499-3 0 ··
EUR
1.09 1.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-87499-3 792 Buy Now »
USD
0.780 0.780 0.780 0.780 0.780
Freelance Electronics
1-87499-3 50 Buy Now »
USD
0.590 0.590 0.590 0.590 0.590
Quest
1-87499-3 38 Buy Now »
USD
1.65 1.32 0.825 0.825 0.825
EE-USA.com
1-87499-3 87 Buy Now »
Abacus Technologies
1-87499-3 2,702 ··
4 Star Electronics
1-87499-3 5 Send RFQ »
Tencell
1-87499-3 7 Buy Now »
USD
0.982 0.982 0.982 0.954 0.954
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-87499-3 Contact ··
SemiconductorPLUS
1-87499-3 Contact ··

Descriptions

Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
Chip One Stop Global
CRIMP HOUSING, 1 ROW, 8WAY
Farnell
Electrical Connector Misc
Electro Enterprises
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSITION, 2.54MM
Newark
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
Chip One Stop Japan
2.54mm housing 8W Mod IV SR snap in
RS Components
Connector Housing RCP 8 POS 2.54mm Crimp ST
North Star Micro
08 MODIV HSG SR MRKD .100CL
Master Electronics
08 MODIV HSG SR MRKD .100CL
PEI Genesis
08 MODIV HSG SR MRKD .100CL
TE Connectivity
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
Avnet
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSIT
element14 APAC
08 MODIV HSG SR MRKD .100CL
Heilind Electronics
08 MODIV HSG SR MRKD .100CL
Power and Signal Group
CONN HOUSING 8POS .100 SINGLE
Digi-Key
Housing, Connector; Mod IV; Single; 8; 250 VAC; 3 A; 750 V Yes
Allied Electronics
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
Verical
08 MODIV HSG SR MRKD .100CL
Interstate Connecting Components
08 MODIV HSG SR MRKD .100CL
Heilind Asia
TE AMP 08 MODIV HSG SR MRKD
Peerless Electronic Supplies
08 MODIV HSG SR MRKD .100CL
Onlinecomponents.com
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
Sager Electronics

Technical Specifications

Gender Female
Lead-Free Status Not Applicable
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Contact Material Beryllium Copper
RoHS Compliant
Number of Rows 1
Insulation Resistance 5 GΩ
Current Rating 3 A
Color Black
Number of Positions 8
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Number of Contacts 8
Housing Material Thermoplastic
Voltage Rating (AC) 250 V
Mounting Type Through Hole PCB
Contact Plating Gold
Pin Pitch 2.54 mm
Packaging Bulk
Contact Current Rating 3 A
Housing Color Black

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 10 pages 5 years ago
Datasheet 12 pages 5 years ago
Farnell
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 10 years ago
Datasheet 9 pages 15 years ago
Datasheet 2 pages 6 years ago
Datasheet 66 pages 10 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 19 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 17 pages 8 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 17 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 17 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-87499-3
TYCO/AMP 1-87499-3
TYCO ELECTRONICS AMP 1-87499-3
TE Connectivity / AMP Brand 1-87499-3
AMP/Tyco Electronics 1-87499-3
AMP/TE Connectivity 1-87499-3
TE CNTY - AMP 1-87499-3
TE Connectivity / Tyco Electronics AMP 1-87499-3
AMP/TYCO ELECTR 1-87499-3
TYCO ELECTRONICS AMP ITALIA S 1-87499-3
AMP INC 1-87499-3
TYCO/AMP INC 1-87499-3
TE CONNECTIVITY AMP (VA) 1-87499-3
TYCO ELECTRONICS AMP (VA) 1-87499-3
TE CONNECTIVITY AMP CONNECTORS 1-87499-3
AMP/TE CONNECTIVITY ACCT 167798 1-87499-3
TYCO COLOMBIA 1-87499-3
AMP INCORPORATED (TYCO ELECTRONICS 1-87499-3
TE Connectivity / Hartman Brand 1-87499-3
TE CONNECTIVITY / AMP BRA 1-87499-3
TYCO INC (AMP) 1-87499-3
TYCO ELECTRONICS 1-87499-3
AMP ( TYC) 1-87499-3
TE AMP TYCO 1-87499-3
TE Connectivity / Am 1-87499-3
TE Connectivity AMP Connectors 1-87499-3

Search for other parts like 1- »