TE Connectivity / AMP 1-87224-2

Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PackagingBulk
TerminationThrough Hole
Dimensions
Contact Mating Length8.0772 mm
Depth2.54 mm
Lead Length3.175 mm
Length30.07 mm
Mating Post Length8.08 mm
PCB Thickness1.4 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-87224-2.

TE Connectivity
Datasheet96 pages15 years ago
Technical Drawing1 page13 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-75.00%

Alternate Parts

Price @ 1000
$ 9.26
$ 3.87
Stock
4,341
185
Authorized Distributors
9
2
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-87224-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-87224-2 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
PCB Mount Header, Vertical, Board-to-Board, 12 Position, 2.54 mm [.1 in] Centerline, Unshrouded, Gold, Through Hole - Solder, Signal, AMPMODU Headers
Special Order: 12 MODII HDR SRST UNSHRD .100 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 12 | PCB Header & Receptacle | Part Number: 1-87224-2 | Internal Number: 1-87224-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PackagingBulk
TerminationThrough Hole
Dimensions
Contact Mating Length8.0772 mm
Depth2.54 mm
Lead Length3.175 mm
Length30.07 mm
Mating Post Length8.08 mm
PCB Thickness1.4 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-87224-2.

TE Connectivity
Datasheet96 pages15 years ago
Technical Drawing1 page13 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement1 page6 years ago