TE Connectivity 1-87224-0

Circular Connector, 10 MODII HDR SRST UNSHRD .100 | TE Connectivity 1-87224-0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationVertical
PackagingCarton
TerminationSolder, Through Hole
Dimensions
Contact Mating Length8.0772 mm
Depth2.54 mm
Height10.37 mm
Lead Length3.175 mm
Length24.99 mm
Mating Post Length8.08 mm
PCB Thickness1.4 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87224-0.

Master Electronics
Datasheet96 pages15 years ago
Upverter
Technical Drawing1 page8 years ago
Factory Futures
Technical Drawing1 page13 years ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Electro Sonic
Datasheet321 pages12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-8.16%

Alternate Parts

Price @ 1000
$ 2.67
$ 1.47
$ 1.47
Stock
18,699
66,081
66,081
Authorized Distributors
16
12
12
Gender
Male
-
-
Number of Positions
10
10
10
Mount
Through Hole
-
-
Termination
Solder, Through Hole
Through Hole
Through Hole
Fastening Type
-
-
-
Orientation
Vertical
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
3 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-87224-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-87224-0 provided by its distributors.

Circular Connector, 10 MODII HDR SRST UNSHRD .100 | TE Connectivity 1-87224-0
Board-Board Connector, Header, 10 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 1-87224-0.
Special Order: 10 MODII HDR SRST UNSHRD .100 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 1-87224-0 | Internal Number: 1-87224-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87224-0.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationVertical
PackagingCarton
TerminationSolder, Through Hole
Dimensions
Contact Mating Length8.0772 mm
Depth2.54 mm
Height10.37 mm
Lead Length3.175 mm
Length24.99 mm
Mating Post Length8.08 mm
PCB Thickness1.4 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87224-0.

Master Electronics
Datasheet96 pages15 years ago
Upverter
Technical Drawing1 page8 years ago
Factory Futures
Technical Drawing1 page13 years ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Electro Sonic
Datasheet321 pages12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago