TE Connectivity 1-826629-0

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorGreen
Housing MaterialPBT
MountStraddle Mount
Number of Pins10
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Poles10
Number of Positions10
Number of Rows1
OrientationVertical
PackagingCarton
Plating Thickness800 nm
TerminationThrough Hole
Dimensions
Contact Mating Length6.7056 mm
Depth2.5 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Length25.4 mm
Mating Post Length6.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-826629-0.

TME
Technical Drawing4 pages4 years ago
TE Connectivity
Technical Drawing4 pages12 years ago
Technical Drawing4 pages9 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page12 years ago
Future Electronics
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
element14 APAC
Datasheet4 pages11 years ago
Farnell
Datasheet1 page15 years ago
Newark
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+11.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-826629-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-826629-0 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn, Header, 10Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 1-826629-0
10P AMPMODU II STIFT LEI PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 1-826629-0 | Internal Number: 1-826629-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18266290

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorGreen
Housing MaterialPBT
MountStraddle Mount
Number of Pins10
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Poles10
Number of Positions10
Number of Rows1
OrientationVertical
PackagingCarton
Plating Thickness800 nm
TerminationThrough Hole
Dimensions
Contact Mating Length6.7056 mm
Depth2.5 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Length25.4 mm
Mating Post Length6.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-826629-0.

TME
Technical Drawing4 pages4 years ago
TE Connectivity
Technical Drawing4 pages12 years ago
Technical Drawing4 pages9 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page12 years ago
Future Electronics
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
element14 APAC
Datasheet4 pages11 years ago
Farnell
Datasheet1 page15 years ago
Newark
Datasheet4 pages20 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago