TE Connectivity / AMP 1-794637-8

Conn Power HDR 18 POS 3mm Solder ST SMD 18 Terminal 1 Port T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1-794637-8 175 Buy Now »
USD
2.64 2.64
Avnet
1-794637-8 0 ··
USD
2.83
Chip One Stop Japan
TYCO-0572440 175 Buy Now »
USD
2.68 2.68
Chip One Stop Global
C1S757105724404 175 Buy Now »
JPY
245.00 245.00
Onlinecomponents.com
17946378 53 Buy Now »
USD
6.93 6.93 6.25 5.94 2.50
Master Electronics
17946378 35 ··
USD
6.93 6.93 6.25 5.94 2.50
Digi-Key
A112824-ND 0 ··
USD
2.47
Allied Electronics
E5229077 n/s Buy Now »
USD
3.23
PEI Genesis
1-794637-8 0 ··
Heilind Electronics
AMP1-794637-8 0 ··
Electro Sonic
17946378 175 Buy Now »
USD
7.35 7.35 6.62 6.30 2.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1-794637-8 170 Buy Now »
USD
2.82
Abacus Technologies
1-794637-8 1,088 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-794637-8 Contact ··

Descriptions

3mm Centerline 250V 5 A max.
North Star Micro
CONN HEADER 18POS DL 15GOLD SMD
Digi-Key
18POS MICRO MNL ASSY,VRT,SMT
TE Connectivity
18POS MICRO MNL ASSYVRTSMT
PEI Genesis
18POS MICRO MNL ASSY,VRT,SMT
Onlinecomponents.com
Conn Power HDR 18 POS 3mm Solder ST SMD 18 Terminal 1 Port
Chip One Stop Global
Conn Power HDR 18 POS 3mm Solder ST SMD 18 Terminal 1 Port T/R
Verical
18POS MICRO MNL ASSYVRTSMT
Heilind Electronics
Conn Power HDR 18 POS 3mm Solder ST SMD 18 Terminal 1 Port
Avnet
18POS MICRO MNL ASSY,VRT,SMT
Master Electronics
18POS MICRO MNL ASSY,VRT,SMT, 1-794637-8
Allied Electronics

Technical Specifications

Size-Width 6.86 mm
Contact Plating Tin Lead
Housing Color Black
Pin Pitch 3 mm
Number of Positions 18
Number of Rows 2
ELV Compliant Non-Compliant
Mounting Type Surface Mount
Mounting Angle 180 °
Orientation Vertical
Packaging Tape
Size-Length 31 mm
Contact Material Brass
Lifecycle Status Active
Housing Material Nylon
Size-Height 9.24 mm
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
RoHS Non-Compliant

Documents

TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet 7 pages 5 years ago
Technical Drawing 1 page 5 years ago
Datasheet 18 pages 4 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1-794637-8
TYCO/AMP 1-794637-8
TYCO ELECTRONICS AMP 1-794637-8
TE Connectivity / AMP Brand 1-794637-8
AMP/Tyco Electronics 1-794637-8
AMP/TE Connectivity 1-794637-8
TE CNTY - AMP 1-794637-8
TE Connectivity / Tyco Electronics AMP 1-794637-8
AMP/TYCO ELECTR 1-794637-8
TYCO ELECTRONICS AMP ITALIA S 1-794637-8
AMP INC 1-794637-8
TYCO/AMP INC 1-794637-8
TE CONNECTIVITY AMP (VA) 1-794637-8
TYCO ELECTRONICS AMP (VA) 1-794637-8
TE CONNECTIVITY AMP CONNECTORS 1-794637-8
AMP/TE CONNECTIVITY ACCT 167798 1-794637-8
TYCO COLOMBIA 1-794637-8
AMP INCORPORATED (TYCO ELECTRONICS 1-794637-8
TE Connectivity / Hartman Brand 1-794637-8
TE CONNECTIVITY / AMP BRA 1-794637-8
TYCO INC (AMP) 1-794637-8
TYCO ELECTRONICS 1-794637-8
AMP ( TYC) 1-794637-8
TE AMP TYCO 1-794637-8
TE Connectivity / Am 1-794637-8
TE Connectivity AMP Connectors 1-794637-8

Search for other parts like 1- »