TE Connectivity / AMP 1-794617-2

Connector, Soft Shell; Nylon; Receptacle; Black; 12; Dual; 0.118 in.; UL 94V-0

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A30298-ND 4,710 Buy Now »
USD
0.700 0.652 0.500 0.359 0.315
Avnet
1-794617-2 68 Buy Now »
USD
0.590 0.589 0.434 0.434 0.434
Verical
1-794617-2 346 Buy Now »
USD
0.294 0.294
Newark
89C1036 503 Buy Now »
USD
0.620 0.620 0.479 0.368 0.326
Heilind Electronics
AMP1-794617-2 17,744 Buy Now »
USD
0.379 0.379 0.379 0.329 0.311
Mouser
571-17946172 5,748 Buy Now »
USD
0.620 0.620 0.479 0.368 0.316
TTI
1-794617-2 3,610 Buy Now »
USD
0.388 0.388 0.388
Powell Electronics
1-794617-2 926 Buy Now »
USD
0.270 0.270 0.270 0.270 0.270
Allied Electronics
70082733 809 Buy Now »
USD
0.382 0.382 0.345 0.295 0.295
Onlinecomponents.com
17946172 0 ··
USD
0.630 0.630 0.489 0.366 0.332
Sager Electronics
1-794617-2 131 Buy Now »
USD
0.320 0.320 0.286 0.279 0.279
Chip One Stop Global
C1S757106408761 83 Buy Now »
USD
0.694 0.593 0.593 0.593
Interstate Connecting Components
1-794617-2 17,744 Buy Now »
A.E. Petsche
1-794617-2 0 ··
USD
0.420 0.420 0.420 0.420 0.420
Future Electronics
1-794617-2 2,232 Buy Now »
USD
0.290 0.290 0.275
Heilind Asia
AMP1-794617-2 0 ··
Power and Signal Group
1-794617-2 0 ··
PEI Genesis
1-794617-2 0 ··
Farnell
1111092 1,021 Buy Now »
GBP
0.409 0.373 0.317 0.317
element14 APAC
1111092 1,818 Buy Now »
SGD
0.924 0.924 0.714 0.549 0.486
Distrelec
1-794617-2 83 Buy Now »
EUR
0.530 0.510 0.490 0.490 0.490
Electro Sonic
17946172 0 ··
USD
0.668 0.668 0.518 0.388 0.352
Avnet Asia
1-794617-2 4,500 Buy Now »
USD
0.310 0.262
Avnet Europe
1-794617-2 935 Buy Now »
USD
0.875 0.875 0.875 0.318 0.250
RS Components
4959013 1,590 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
1-794617-2 770 ··
Tencell
1-794617-2 5,846 Buy Now »
USD
0.313 0.313 0.313 0.300 0.300
PSC Electronics
1-794617-2 60 Buy Now »
SIE
1-794617-2 11,817 ··
Quest
1-794617-2 93 Buy Now »
GreenTree Electronics
1-794617-2 1,182 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-794617-2 Contact ··
Touchstone Systems
1-794617-2 Contact ··

Descriptions

Crimp housing [TE Connectivity] 1-794617-2 Crimp housing
Distrelec
HOUSING, RECEPTACLE, 12 WAY, NYLON
element14 APAC
12POS,MICRO MNL,RCPT HSG
Powell Electronics
12POS,MICRO MNL,RCPT HSG
Power and Signal Group
12POSMICRO MNLRCPT HSG
Heilind Electronics
Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Automotive
Sager Electronics
HOUSING, RECEPTACLE, 12 WAY, NYLON
Farnell
12POS,MICRO MNL,RCPT HSG
Onlinecomponents.com
Connector, Soft Shell; Nylon; Receptacle; Black; 12; Dual; 0.118 in.; UL 94V-0
Allied Electronics
12POS,MICRO MNL,RCPT HSG
Heilind Asia
Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Automotive
A.E. Petsche
Micro MATE-N-LOK Dual Row 12 Position Free Hanging Latching Receptacle Housing
Future Electronics
12POSMICRO MNLRCPT HSG
Interstate Connecting Components
Conn Housing RCP 12 POS 3mm ST
Avnet Europe
CONN RCPT 3MM 12POS DL MATE-N-L
Digi-Key
HOUSING, RECEPTACLE, 12 WAY, NYLON
Newark
12 way 2 row receptacle Mate-N-Lok
RS Components
Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Automotive
Verical
12POS,MICRO MNL,RCPT HSG
TE Connectivity
Conn Housing RCP 12 POS 3mm ST
Avnet
12POSMICRO MNLRCPT HSG
PEI Genesis
Conn Housing RCP 12 POS 3mm ST
Avnet Asia
3mm Centerline 250V 5 A max.
North Star Micro

Technical Specifications

RoHS Compliant
Contact Resistance 20 mΩ
Housing Material Nylon 6/6
Size-Width 8.26 mm
Size-Length 19 mm
Lifecycle Status Active
Number of Contacts 12
Housing Color Black
Mounting Type PCB
Current Rating 5 A
Pin Pitch 2.9972 mm
REACH SVHC Compliance No SVHC
Number of Rows 2
Lead-Free Status Lead Free
Material Nylon
Flammability Rating UL 94 V-0
Color Black
Number of Positions 12
Packaging Bulk
Contact Material Phosphor Bronze
Voltage Rating (AC) 250 V
ELV Compliant Compliant
Size-Height 14.04 mm
Gender Female
Insulation Resistance 1 GΩ

Documents

Allied Electronics
Datasheet 1 page 11 months ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 3 years ago
Datasheet 1 page 11 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet 7 pages 5 years ago
Datasheet 18 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 9 years ago
Verical
Datasheet 30 pages 10 years ago
Jameco
Datasheet 2 pages 7 years ago
Arrow
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 1-794617-2
TYCO/AMP 1-794617-2
TYCO ELECTRONICS AMP 1-794617-2
TE Connectivity / AMP Brand 1-794617-2
AMP/Tyco Electronics 1-794617-2
AMP/TE Connectivity 1-794617-2
TE CNTY - AMP 1-794617-2
TE Connectivity / Tyco Electronics AMP 1-794617-2
AMP/TYCO ELECTR 1-794617-2
TYCO ELECTRONICS AMP ITALIA S 1-794617-2
AMP INC 1-794617-2
TYCO/AMP INC 1-794617-2
TE CONNECTIVITY AMP (VA) 1-794617-2
AMP FROM TE CONNECTIVITY 1-794617-2
TYCO ELECTRONICS AMP (VA) 1-794617-2
TE CONNECTIVITY AMP CONNECTORS 1-794617-2
AMP/TE CONNECTIVITY ACCT 167798 1-794617-2
TYCO COLOMBIA 1-794617-2
AMP INCORPORATED (TYCO ELECTRONICS 1-794617-2
TE Connectivity / Hartman Brand 1-794617-2
TE CONNECTIVITY / AMP BRA 1-794617-2
TYCO INC (AMP) 1-794617-2
TYCO ELECTRONICS 1-794617-2
AMP ( TYC) 1-794617-2
TE AMP TYCO 1-794617-2
TE Connectivity AMP Connectors 1-794617-2

Search for other parts like 1- »