TE Connectivity / AMP 1-794615-6

Connector, Soft Shell; Nylon; Plug; Black; 16; Dual; 0.118 in.; UL 94V-0

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1-794615-6 10,335 Buy Now »
USD
0.600 0.600 0.600
Avnet
1-794615-6 0 ··
USD
0.634 0.621 0.559 0.559 0.559
Arrow
1-794615-6 46 Buy Now »
USD
1.24 1.24 0.978 0.978 0.978
Digi-Key
A30288-ND 365 Buy Now »
USD
1.28 1.12 0.967 0.703 0.638
Chip One Stop Japan
TYCO-0092645 10,335 Buy Now »
USD
1.27 1.27 0.966 0.966
Newark 2
10H3649 0 ··
USD
1.21 1.21 0.920 0.670 0.600
95Y5578 7,751 Buy Now »
USD
1.08 1.08 1.08 0.975 0.975
Chip One Stop Global
C1S757100926450 10,335 Buy Now »
JPY
54.00 53.60 50.40 50.40
Powell Electronics
1-794615-6 2,376 Buy Now »
USD
Mouser
571-17946156 631 Buy Now »
USD
1.21 1.21 0.917 0.666 0.566
TTI
1-794615-6 0 ··
USD
Onlinecomponents.com
17946156 3,125 Buy Now »
USD
0.810 0.810 0.700 0.610 0.610
Master Electronics
17946156 2,088 ··
USD
0.810 0.810 0.700 0.610 0.610
Heilind Electronics
AMP1-794615-6 1,606 Buy Now »
USD
0.550 0.572
Allied Electronics
70082775 0 ··
USD
Interstate Connecting Components
1-794615-6 1,606 Buy Now »
PEI Genesis
1-794615-6 0 ··
Power and Signal Group
1-794615-6 0 ··
Electro Sonic
17946156 10,359 Buy Now »
USD
0.859 0.859 0.742 0.647 0.647
Avnet Europe
1-794615-6 0 ··
EUR
0.439
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1-794615-6 16,124 Buy Now »
USD
0.625 0.625
STLAA.com
1-794615-6 1,920 ··
Abacus Technologies
1-794615-6 14,957 ··
SIE
1-794615-6 4,402 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
1-794615-6 Contact ··
North Star Micro
1-794615-6 Contact ··
Touchstone Systems
1-794615-6 Contact Send RFQ »
XS Micro
1-794615-6 Contact ··

Descriptions

Conn Housing PL 16 POS 3mm Crimp ST
Chip One Stop Global
PANEL MT DBL ROW HSG 16 POS
TE Connectivity
3mm Centerline, 250V, 5 A max.
Powell Electronics
PANEL MT DBL ROW HSG 16 POS
Interstate Connecting Components
Conn Housing PL 16 POS 3mm Crimp ST Panel Mount Bag
Verical
PANEL MT DBL ROW HSG 16 POS
Onlinecomponents.com
PANEL MT DBL ROW HSG 16 POS
Newark
Connector, Soft Shell; Nylon; Plug; Black; 16; Dual; 0.118 in.; UL 94V-0
Allied Electronics
PANEL MT DBL ROW HSG 16 POS
Power and Signal Group
PANEL MT DBL ROW HSG 16 POS
Heilind Electronics
3mm Centerline 250V 5 A max.
North Star Micro
CONN PLUG 3MM 16POS DL M-N-L PNL
Digi-Key
PANEL MT DBL ROW HSG 16 POS
PEI Genesis
PANEL MT DBL ROW HSG 16 POS
Master Electronics
PANEL MT DBL ROW HSG 16 POS
Avnet

Technical Specifications

Size-Width 6.86 mm
Insulation Resistance 1 GΩ
Number of Positions 16
RoHS Compliant
Gender Male
Lead-Free Status Lead Free
Color Black
Lifecycle Status Active
ELV Compliant Compliant
Housing Material Nylon 6/6
Size-Height 16.89 mm
Size-Length 24.85 mm
Number of Contacts 16
Material Nylon
Flammability Rating UL 94 V-0
Mounting Type Panel
Number of Rows 2
Contact Resistance 20 mΩ
Current Rating 5 A
Pin Pitch 2.9972 mm
Packaging Bag
Housing Color Black
Voltage Rating (AC) 250 V

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 134 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Farnell
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-794615-6
TYCO/AMP 1-794615-6
TYCO ELECTRONICS AMP 1-794615-6
TE Connectivity / AMP Brand 1-794615-6
AMP/Tyco Electronics 1-794615-6
AMP/TE Connectivity 1-794615-6
TE CNTY - AMP 1-794615-6
TE Connectivity / Tyco Electronics AMP 1-794615-6
AMP/TYCO ELECTR 1-794615-6
TYCO ELECTRONICS AMP ITALIA S 1-794615-6
AMP INC 1-794615-6
TYCO/AMP INC 1-794615-6
TE CONNECTIVITY AMP (VA) 1-794615-6
TYCO ELECTRONICS AMP (VA) 1-794615-6
TE CONNECTIVITY AMP CONNECTORS 1-794615-6
AMP/TE CONNECTIVITY ACCT 167798 1-794615-6
TYCO COLOMBIA 1-794615-6
AMP INCORPORATED (TYCO ELECTRONICS 1-794615-6
TE Connectivity / Hartman Brand 1-794615-6
TE CONNECTIVITY / AMP BRA 1-794615-6
TYCO INC (AMP) 1-794615-6
TYCO ELECTRONICS 1-794615-6
AMP ( TYC) 1-794615-6
TE AMP TYCO 1-794615-6
TE Connectivity / Am 1-794615-6
TE Connectivity AMP Connectors 1-794615-6

Search for other parts like 1- »