TE Connectivity / AMP 1-794615-2

Connector, Soft Shell; Nylon; Plug; Black; 12; Dual; 0.118 in.; UL 94V-0

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A30286-ND 7,613 Buy Now »
USD
0.930 0.819 0.706 0.514 0.466
Verical 2
1-794615-2 4,690 Buy Now »
USD
0.590 0.590 0.590
1-794615-2 600 Buy Now »
USD
0.849 0.849
Arrow
1-794615-2 12 Buy Now »
USD
0.882 0.808 0.740 0.740 0.740
Avnet
1-794615-2 0 ··
USD
0.510 0.499 0.449 0.449 0.449
Chip One Stop Japan
TYCO-0094104 4,690 Buy Now »
USD
0.438 0.438 0.408 0.361
Newark
98K4721 490 Buy Now »
USD
0.810 0.810 0.706 0.550 0.480
TTI
1-794615-2 2,114 Buy Now »
USD
0.617 0.617 0.617 0.617
Chip One Stop Global 3
C1S757100941042 4,690 Buy Now »
JPY
43.50 43.20 40.60 35.80
C1S757106408743 500 Buy Now »
JPY
97.00 73.50 65.10 65.10
C1S757106780018 4,690 Buy Now »
JPY
150.00 150.00
Mouser
571-17946152 59 Buy Now »
USD
0.810 0.810 0.706 0.550 0.420
Heilind Electronics
AMP1-794615-2 3,575 Buy Now »
USD
0.561 0.561 0.561 0.472 0.459
Onlinecomponents.com
17946152 2,007 Buy Now »
USD
0.570 0.570 0.550 0.458 0.424
Master Electronics
17946152 1,466 ··
USD
0.570 0.570 0.550 0.458 0.424
Allied Electronics
70082773 0 ··
USD
0.557
Interstate Connecting Components
1-794615-2 3,575 Buy Now »
PEI Genesis
1-794615-2 0 ··
Farnell
1111113 526 Buy Now »
EUR
0.663 0.601 0.491 0.491
element14 APAC
1111113 231 Buy Now »
CNY
5.33 5.33 4.65 4.61 4.61
Electro Sonic
17946152 5,290 Buy Now »
USD
0.604 0.604 0.583 0.485 0.449
RS Components
4959164 7,960 Buy Now »
GBP
0.279 0.279 0.269 0.259
Distrelec
1-794615-2 500 Buy Now »
EUR
0.660 0.630 0.600 0.600 0.600
Avnet Europe
1-794615-2 0 ··
EUR
0.336
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1-794615-2 7,776 ··
Tencell
1-794615-2 4,901 Buy Now »
USD
0.519 0.479
SIE
1-794615-2 101 ··
Abacus Technologies
1-794615-2 5,964 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-794615-2 Contact ··
Touchstone Systems
1-794615-2 Contact Send RFQ »
Chip 1 Exchange
1-794615-2 Contact ··
XS Micro
1-794615-2 Contact ··

Descriptions

PLUG HOUSING, 12POS, 2ROW, NYLON6.6, BLK
Newark
12 way 2 row panel plug Mate-N-Lok
RS Components
Connector, Soft Shell; Nylon; Plug; Black; 12; Dual; 0.118 in.; UL 94V-0
Allied Electronics
CONN PLUG 3MM 12POS DL M-N-L PNL
Digi-Key
3mm Centerline 250V 5 A max.
North Star Micro
PANEL MT DBL ROW HSG 12 POS
Avnet
PANEL MT DBL ROW HSG 12 POS
Interstate Connecting Components
PANEL MT DBL ROW HSG 12 POS
PEI Genesis
Crimp housing [TE Connectivity] 1-794615-2 Crimp housing
Distrelec
PANEL MT DBL ROW HSG 12 POS
TE Connectivity
Conn Housing PL 12 POS 3mm Crimp ST Panel Mount Bag
Verical
PLUG, PANEL, DUAL ROW, 12WAY
element14 APAC
PANEL MT DBL ROW HSG 12 POS
Heilind Electronics
PLUG, PANEL, DUAL ROW, 12WAY
Farnell
PANEL MT DBL ROW HSG 12 POS
Master Electronics
PANEL MT DBL ROW HSG 12 POS
Onlinecomponents.com
Conn Housing PL 12 POS 3mm Crimp ST
Chip One Stop Global

Technical Specifications

Mounting Type Panel
Material Nylon
Gender Male
Packaging Bag
Size-Length 18.85 mm
Lifecycle Status Active
Number of Contacts 12
Voltage Rating (AC) 250 V
Color Black
Pin Pitch 2.9972 mm
Number of Positions 12
RoHS Compliant
Flammability Rating UL 94 V-0
Insulation Resistance 1 GΩ
Housing Color Black
Contact Resistance 20 mΩ
Housing Material Nylon 6/6
Current Rating 5 A
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Number of Rows 2
Size-Height 16.89 mm
Size-Width 6.86 mm

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Newark
Datasheet 1 page 11 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Farnell
Datasheet 1 page 7 years ago
Arrow
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-794615-2
TYCO/AMP 1-794615-2
TYCO ELECTRONICS AMP 1-794615-2
TE Connectivity / AMP Brand 1-794615-2
AMP/Tyco Electronics 1-794615-2
AMP/TE Connectivity 1-794615-2
TE CNTY - AMP 1-794615-2
TE Connectivity / Tyco Electronics AMP 1-794615-2
AMP/TYCO ELECTR 1-794615-2
TYCO ELECTRONICS AMP ITALIA S 1-794615-2
AMP INC 1-794615-2
TYCO/AMP INC 1-794615-2
TE CONNECTIVITY AMP (VA) 1-794615-2
TYCO ELECTRONICS AMP (VA) 1-794615-2
TE CONNECTIVITY AMP CONNECTORS 1-794615-2
AMP/TE CONNECTIVITY ACCT 167798 1-794615-2
TYCO COLOMBIA 1-794615-2
AMP INCORPORATED (TYCO ELECTRONICS 1-794615-2
TE Connectivity / Hartman Brand 1-794615-2
TE CONNECTIVITY / AMP BRA 1-794615-2
TYCO INC (AMP) 1-794615-2
TYCO ELECTRONICS 1-794615-2
AMP ( TYC) 1-794615-2
TE AMP TYCO 1-794615-2
TE Connectivity / Am 1-794615-2
TE Connectivity AMP Connectors 1-794615-2

Search for other parts like 1- »