TE Connectivity 1-794610-2

Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
MaterialBronze
MountCable
Number of Pins1
Number of Terminals1
PlatingGold, Tin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating5 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.67 mm
Height1.93 mm
Insulation Diameter1.52 mm
Length12.53 mm
Pitch3 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794610-2.

Newark
Datasheet6 pages12 years ago
Electro Sonic
Datasheet134 pages16 years ago
Datasheet8 pages2 years ago
Sager Electronics
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
Future Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet30 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.075
$ 0.075
$ 0.075
Stock
1,416,143
59,241
59,241
Authorized Distributors
23
6
6
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
5 A
5 A
5 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-794610-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-794610-2 provided by its distributors.

Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, SOCKET, 24-20 AWG, CRIMP; Product Range: Micro MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: Micro MATE-N-LOK Connectors; Wire Size AWG Min: 24AWG; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp; Current Rating: 5A; Voltage Rating VAC: 250V; Wire Area Size Max: 0.5mm²; Wire Area Size Min: 0.2mm²

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794610-2.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
MaterialBronze
MountCable
Number of Pins1
Number of Terminals1
PlatingGold, Tin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating5 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating5 A
GenderFemale
Max Current Rating5 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.67 mm
Height1.93 mm
Insulation Diameter1.52 mm
Length12.53 mm
Pitch3 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794610-2.

Newark
Datasheet6 pages12 years ago
Electro Sonic
Datasheet134 pages16 years ago
Datasheet8 pages2 years ago
Sager Electronics
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
Future Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet30 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago