TE Connectivity 1-770985-0

Connector Soft Shell Pin Mini-Universal MATE-N-LOK 9.5 A 600 VAC | TE Connectivity 1-770985-0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package600
Contact MaterialBrass
Contact PlatingGold, Tin
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWith
Contact StylePin
Current Rating9.5 A
Diode TypePIN
GenderMale
Max Current Rating9.5 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8538907040
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.95 mm
Height2.92 mm
Insulation Diameter1.75 mm
Length17.42 mm
Pitch4.14 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770985-0.

element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet134 pages16 years ago
Datasheet37 pages16 years ago
TE Connectivity
Instruction Sheet7 pages4 years ago
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
-9.52%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.42
$ 0.42
Stock
241,772
99,036
99,036
Authorized Distributors
21
16
16
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9.5 A
9.5 A
9.5 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-770985-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-770985-0 provided by its distributors.

Connector Soft Shell Pin Mini-Universal MATE-N-LOK 9.5 A 600 VAC | TE Connectivity 1-770985-0
CONTACT, PIN, 26-22AWG, CRIMP; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; Wire Size AWG Min: 26AWG
Crimp pin Cable ø: 1.2...1.75 mm Cross-section: 0.12...0.4 mm² Cross-section AWG: 26...22 AWG Connection principle: Wire-Wire Contact material: Brass, Gold-Plated Gender of contacts: Male Series: MATE-N-LOK Mini Universal Rated voltage: 600 VAC
MINI UMNL PIN 26-22AWG AU LP Contact Type: Pin Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin Operating Voltage: 600 VAC Operating Voltage: 600 VDC Pin Gold Tin 600 VAC | Connector Contact | Part Number: 1-770985-0 | Internal Number: 1-770985-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770985-0.

Technical Specifications

Physical
Case/Package600
Contact MaterialBrass
Contact PlatingGold, Tin
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWith
Contact StylePin
Current Rating9.5 A
Diode TypePIN
GenderMale
Max Current Rating9.5 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8538907040
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.95 mm
Height2.92 mm
Insulation Diameter1.75 mm
Length17.42 mm
Pitch4.14 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770985-0.

element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet134 pages16 years ago
Datasheet37 pages16 years ago
TE Connectivity
Instruction Sheet7 pages4 years ago
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page10 years ago