TE Connectivity / AMP 1-770971-0

Wire-To-Board Connector, Right Angle, Mini-Universal MATE-N-LOK Series, Through Hole, Header, 10

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-770971-0 1,490 Buy Now »
USD
1.27 1.24 1.09 1.09 1.09
Verical 3
1-770971-0 200 Buy Now »
USD
0.836 0.731
1-770971-0 1,490 Buy Now »
USD
1.06 1.06 1.06
1-770971-0 400 Buy Now »
USD
1.61 1.61 1.61
Digi-Key
A32479-ND 1,452 Buy Now »
USD
2.33 2.33 1.85 1.61 1.55
Avnet
1-770971-0 209 Buy Now »
USD
2.22 2.21 1.76 1.76 1.76
Chip One Stop Japan
C1S757100214470 1,490 Buy Now »
JPY
190.00 182.00 116.00 116.00
Newark
52K3383 1 Buy Now »
USD
1.39 1.39
TTI
1-770971-0 2,301 Buy Now »
USD
1.21 1.21 1.21 1.21
Mouser
571-1-770971-0 1,109 Buy Now »
USD
2.33 2.33 1.85 1.61 1.55
Onlinecomponents.com
17709710 1,378 Buy Now »
USD
1.42 1.11 1.07 0.890 0.890
Master Electronics
17709710 1,212 ··
USD
1.42 1.11 1.07 0.890 0.890
Future Electronics
1-770971-0 1,590 Buy Now »
USD
1.64 1.64 1.46 1.46
Chip One Stop Global
C1S757106584140 200 Buy Now »
JPY
234.00 200.00 157.00 151.00 151.00
Allied Electronics
70087140 0 ··
USD
1.99 1.99
Heilind Asia
AMP1-770971-0 0 ··
Heilind Electronics
AMP1-770971-0 0 ··
Power and Signal Group
1-770971-0 0 ··
PEI Genesis
1-770971-0 0 ··
Richardson RFPD
1-770971-0 0 ··
element14 APAC
1098567 1,462 Buy Now »
CNY
15.34 15.34 12.18 10.60 10.60
Farnell
1098567 1 Buy Now »
EUR
2.28 1.87 1.49 1.49 1.49
Electro Sonic
17709710 1,378 Buy Now »
USD
1.51 1.18 1.13 0.943 0.943
Avnet Europe
1-770971-0 2,000 Buy Now »
EUR
0.856 0.734
Distrelec
1-770971-0 200 Buy Now »
EUR
2.20 2.09 1.99 1.99 1.99
RS Components
6801379 150 Buy Now »
GBP
1.57 1.30 1.10 0.942
Avnet Asia
1-770971-0 0 ··
USD
1.64 1.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
1-770971-0 1,150 ··
STLAA.com
1-770971-0 720 ··
Tencell
1-770971-0 1,236 Buy Now »
USD
0.957 0.957
Abacus Technologies
1-770971-0 7,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1-770971-0 Contact Send RFQ »
North Star Micro
1-770971-0 Contact ··
XS Micro
1-770971-0 Contact ··
SemiconductorPLUS
1-770971-0 Contact ··

Descriptions

10P MINI UMNL R/A HDR ASSY SN
Onlinecomponents.com
Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port
Avnet
10P MINI UMNL R/A HDR ASSY SN
Heilind Asia
Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port
Avnet Asia
Mini-Universal MATE-N-LOK 10 Position Dual Row Through-Hole Right Angle Header
Future Electronics
10P MINI UMNL R/A HDR ASSY SN
PEI Genesis
Wire-To-Board Connector, Right Angle, Mini-Universal MATE-N-LOK Series, Through Hole, Header, 10
Newark
10P MINI UMNL R/A HDR ASSY SN
TE Connectivity
Header pin mini Matenlok PCB 10Way 90deg
RS Components
MINI-UNIV M-N-L HDRS, 10P MINI UMNL R/AHDR ASSY SN
Allied Electronics
HOUSING R/A, 10WAY
element14 APAC
CONN HEADER 10PS R/A DL .163 TIN
Digi-Key
10P MINI UMNL R-A HDR ASSY SN
Power and Signal Group
Pin header [TE Connectivity] 1-770971-0 Pin header
Distrelec
HOUSING R/A, 10WAY
Farnell
10P MINI UMNL R/A HDR ASSY SN
Master Electronics
10P MINI UMNL R/A HDR ASSY SN
Dachs
Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port Bag
Verical
Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port Bag
Chip One Stop Japan
10P MINI UMNL R/A HDR ASSY SN
Heilind Electronics

Technical Specifications

Pin Pitch 4.14 mm
Number of Positions 10
Mounting Angle 90 °
ELV Compliant Compliant
Mounting Type Through Hole
Size-Height 9.804 mm
Insulation Resistance 100 MΩ
Color White
Packaging Bag
Size-Length 22.276 mm
Lifecycle Status Active
Number of Contacts 10
RoHS Compliant
Contact Plating Tin
Housing Material Nylon
Orientation Right Angle
Size-Width 12.7 mm
Current Rating 9.5 A
REACH SVHC Compliance No SVHC
Gender Male
Lead-Free Status Lead Free
Housing Color White
Contact Material Brass
Flammability Rating UL 94 V-0
Number of Rows 2
Number of Circuits 10

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
Future Electronics
Datasheet 134 pages 8 years ago
Datasheet 7 pages
Farnell
Datasheet 20 pages 5 years ago
Datasheet 1 page 4 years ago
TE Connectivity
Datasheet 12 pages 5 years ago
Technical Drawing 1 page 5 years ago
Arrow
Datasheet 134 pages 8 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 1 page 1 year ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 7 months ago

Images

Alternate Names

AMP/TYCO 1-770971-0
TYCO/AMP 1-770971-0
TYCO ELECTRONICS AMP 1-770971-0
TE Connectivity / AMP Brand 1-770971-0
AMP/Tyco Electronics 1-770971-0
AMP/TE Connectivity 1-770971-0
TE CNTY - AMP 1-770971-0
TE Connectivity / Tyco Electronics AMP 1-770971-0
AMP/TYCO ELECTR 1-770971-0
TYCO ELECTRONICS AMP ITALIA S 1-770971-0
AMP INC 1-770971-0
TYCO/AMP INC 1-770971-0
TE CONNECTIVITY AMP (VA) 1-770971-0
TYCO ELECTRONICS AMP (VA) 1-770971-0
TE CONNECTIVITY AMP CONNECTORS 1-770971-0
AMP/TE CONNECTIVITY ACCT 167798 1-770971-0
TYCO COLOMBIA 1-770971-0
AMP INCORPORATED (TYCO ELECTRONICS 1-770971-0
TE Connectivity / Hartman Brand 1-770971-0
TE CONNECTIVITY / AMP BRA 1-770971-0
TYCO INC (AMP) 1-770971-0
TYCO ELECTRONICS 1-770971-0
AMP ( TYC) 1-770971-0
TE AMP TYCO 1-770971-0
TE Connectivity / Am 1-770971-0
TE Connectivity AMP Connectors 1-770971-0

Search for other parts like 1- »