TE Connectivity / AMP 1-770969-1

Connector Power HDR 6 Position 4.14mm Solder Right Angle Thru-Hole 6 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
1-770969-1 6,100 Buy Now »
USD
1.44 1.44 1.44
1-770969-1 4,894 Buy Now »
USD
2.14 2.14 1.97 1.97
1-770969-1 470 Buy Now »
USD
2.73 2.73 2.61 2.61
Arrow
1-770969-1 4,894 Buy Now »
USD
2.39 2.21 2.21 1.97 1.97
Avnet
1-770969-1 0 ··
USD
4.31 4.30 3.43 3.43 3.43
Chip One Stop Japan
C1S757100232661 4,894 Buy Now »
JPY
462.00 373.00 283.00 216.00 216.00
Digi-Key
A32476-ND 208 Buy Now »
USD
4.43 4.43 3.54 2.56 2.33
Newark
52K3380 1,283 Buy Now »
CAD
6.21 6.21 4.96 3.59 3.27
TTI
1-770969-1 1,387 Buy Now »
USD
2.53 2.53 2.53 2.53
Mouser
571-1-770969-1 274 Buy Now »
USD
4.43 4.43 3.54 2.56 2.39
Sager Electronics
1-770969-1 2,995 Buy Now »
USD
1.97
Onlinecomponents.com
17709691 1,230 Buy Now »
USD
2.07 2.07 1.99 1.93 1.93
Heilind Electronics
AMP1-770969-1 1,061 Buy Now »
USD
2.68 2.53 2.50
Master Electronics
17709691 1,052 ··
USD
2.07 2.07 1.99 1.93 1.93
Chip One Stop Global 3
C1S757106584122 100 Buy Now »
JPY
470.00 410.00 309.00 309.00 309.00
C1S757100232661 470 Buy Now »
JPY
466.00 466.00 466.00 380.00 380.00
C1S757106584131 470 Buy Now »
JPY
725.00 725.00
Future Electronics
1-770969-1 100 Buy Now »
USD
2.53 2.53 2.27 2.27
Allied Electronics
70086852 0 ··
USD
3.07
Interstate Connecting Components
1-770969-1 1,061 Buy Now »
Heilind Asia
AMP1-770969-1 0 ··
PEI Genesis
1-770969-1 0 ··
Richardson RFPD
1-770969-1 0 ··
Farnell
2468380 85 Buy Now »
EUR
3.03 2.16 1.77 1.64 1.64
element14 APAC
1557751 1,283 Buy Now »
CNY
29.17 29.17 23.31 16.86 16.86
Electro Sonic
17709691 1,559 Buy Now »
USD
2.19 2.19 2.11 2.05 2.05
Distrelec
1-770969-1 100 Buy Now »
EUR
2.80 2.66 2.53 2.53 2.53
RS Components
7099912 99 Buy Now »
GBP
3.76 3.76 2.63 2.26 2.26
Avnet Europe
1-770969-1 421 Buy Now »
EUR
1.98 1.68 1.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1930322 4,750 Buy Now »
USD
3.85 3.55 3.25 3.25 3.25
Abacus Technologies
1-770969-1 7,843 ··
Tencell
1-770969-1 974 Buy Now »
USD
2.54 2.47 2.47
GreenTree Electronics
1-770969-1 421 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-770969-1 Contact ··
Touchstone Systems
1-770969-1 Contact Send RFQ »
SemiconductorPLUS
1-770969-1 Contact ··
XS Micro
1-770969-1 Contact ··

Descriptions

06P MINI UMNL R/A HDR ASSY LF
Onlinecomponents.com
Conn Power HDR 6 POS 4.14mm Solder RA Thru-Hole 6 Terminal 1 Port Bag
Sager Electronics
Mini-Universal MATE-N-LOK 6 Position Dual Row Through-Hole Right Angle Header
Future Electronics
Pin header [TE Connectivity] 1-770969-1 Pin header
Distrelec
Header r/a pcb 6 way Pin Mate-n-Lok
RS Components
06P MINI UMNL R/A HDR ASSY LF
PEI Genesis
.163 Centerline, 600 V, 9.5 A max.
Master Electronics
Connector Power HDR 6 Position 4.14mm Solder Right Angle Thru-Hole 6 Terminal 1 Port
Jameco
06P MINI UMNL R/A HDR ASSY LF
Heilind Asia
MINI-UNIV M-N-L HDRS, 06P MINI UMNL R/AHDR ASSY LF
Allied Electronics
06P MINI UMNL R/A HDR ASSY LF
TE Connectivity
Conn Power HDR 6 POS 4.14mm Solder RA Thru-Hole 6 Terminal 1 Port
Avnet
Conn Power HDR 6 POS 4.14mm Solder RA Thru-Hole 6 Terminal 1 Port Bag
Verical
CONNECTOR, PLUG, 6POS, 4.14MM
element14 APAC
Conn Power HDR 6 POS 4.14mm Solder RA Thru-Hole 6 Terminal 1 Port Bag
Chip One Stop Global
CONN HEADER 6PS R/A DL .163 GOLD
Digi-Key
06P MINI UMNL R/A HDR ASSY LF
Interstate Connecting Components
Conn Power HDR 6 POS 4.14mm Solder RA Thru-Hole 6 Terminal 1 Port Bag
Chip One Stop Japan
CONNECTOR, PLUG, 6POS, 4.14MM
Farnell
PLUG & SOCKET CONNECTOR, PLUG, 6 POSITION, 4.14MM
Newark
06P MINI UMNL R/A HDR ASSY LF
Heilind Electronics

Technical Specifications

Contact Material Brass
Size-Height 9.804 mm
Gender Male
Lead-Free Status Lead Free
Color White
Number of Positions 6
Packaging Bag
Current Rating 9.5 A
Pin Pitch 4.14 mm
Number of Circuits 6
ELV Compliant Compliant
Housing Color White
Mounting Type PCB Through Hole
Contact Plating Tin Lead
Number of Rows 2
Size-Length 13.995 mm
Lifecycle Status Active
Number of Contacts 6
Flammability Rating UL 94 V-0
Size-Width 12.7 mm
Housing Material Nylon
Orientation Right Angle
Mounting Angle 90 °
RoHS Compliant

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 134 pages 8 years ago
Datasheet 12 pages 5 years ago
Datasheet 20 pages 5 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
Farnell
Datasheet 1 page 1 year ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 7 years ago
Jameco
Datasheet 15 pages 8 years ago
Future Electronics
Datasheet 134 pages 8 years ago
Verical
Datasheet 14 pages 10 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-770969-1
TYCO/AMP 1-770969-1
TYCO ELECTRONICS AMP 1-770969-1
TE Connectivity / AMP Brand 1-770969-1
AMP/Tyco Electronics 1-770969-1
AMP/TE Connectivity 1-770969-1
TE CNTY - AMP 1-770969-1
TE Connectivity / Tyco Electronics AMP 1-770969-1
AMP/TYCO ELECTR 1-770969-1
TYCO ELECTRONICS AMP ITALIA S 1-770969-1
AMP INC 1-770969-1
TYCO/AMP INC 1-770969-1
TE CONNECTIVITY AMP (VA) 1-770969-1
TYCO ELECTRONICS AMP (VA) 1-770969-1
TE CONNECTIVITY AMP CONNECTORS 1-770969-1
AMP/TE CONNECTIVITY ACCT 167798 1-770969-1
TYCO COLOMBIA 1-770969-1
AMP INCORPORATED (TYCO ELECTRONICS 1-770969-1
TE Connectivity / Hartman Brand 1-770969-1
TE CONNECTIVITY / AMP BRA 1-770969-1
TYCO INC (AMP) 1-770969-1
TYCO ELECTRONICS 1-770969-1
AMP ( TYC) 1-770969-1
TE AMP TYCO 1-770969-1
TE Connectivity / Am 1-770969-1
TE Connectivity AMP Connectors 1-770969-1

Search for other parts like 1- »