TE Connectivity / AMP 1-770967-1

Mini-Universal MATE-N-LOK 3 Position Single Row Through-Hole Right Angle Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-770967-1 3,474 Buy Now »
USD
1.88 1.77 1.77 1.46 1.46
Verical 2
1-770967-1 3,474 Buy Now »
USD
1.70 1.52 1.52
1-770967-1 400 Buy Now »
USD
2.17 2.17 2.17
Digi-Key
A33345-ND 3,048 Buy Now »
USD
3.55 3.55 2.84 2.05 2.05
Avnet
1-770967-1 1,290 Buy Now »
USD
3.38 3.37 2.70 2.70 2.70
Chip One Stop Japan
C1S757100214443 3,474 Buy Now »
JPY
360.00 291.00 245.00 150.00 150.00
Newark
72W2471 15 Buy Now »
USD
1.87 1.87 1.87 1.58 1.58
TTI
1-770967-1 1,462 Buy Now »
USD
2.44 2.44 2.44 2.44
Onlinecomponents.com
17709671 1,779 Buy Now »
USD
2.05 2.05 1.85 1.74 1.71
Mouser
571-1-770967-1 248 Buy Now »
USD
3.55 3.55 2.84 2.05 2.05
Master Electronics
17709671 1,545 ··
USD
2.05 2.05 1.85 1.74 1.71
Future Electronics
1-770967-1 1,581 Buy Now »
USD
2.03 2.03 1.83 1.83
Chip One Stop Global 2
C1S757100936280 4 Buy Now »
JPY
470.00 470.00 470.00 470.00 470.00
C1S757100214443 301 Buy Now »
JPY
458.00 457.00 454.00 453.00 453.00
Sager Electronics
1-770967-1 0 ··
USD
1.59
Heilind Electronics
AMP1-770967-1 0 ··
USD
2.00
Allied Electronics
70086915 0 ··
USD
2.46
PEI Genesis
1-770967-1 0 ··
Heilind Asia
AMP1-770967-1 0 ··
Farnell
2310152 0 ··
EUR
3.67 2.80 2.25 1.87 1.87
element14 APAC
2310152 15 Buy Now »
SGD
5.26 5.26 4.21 3.04 3.04
Electro Sonic
17709671 1,989 Buy Now »
USD
2.17 2.17 1.96 1.84 1.81
Distrelec
1-770967-1 4 Buy Now »
EUR
2.24 2.06 1.90 1.90 1.90
Avnet Europe
1-770967-1 1,400 Buy Now »
EUR
1.28 1.19
RS Components
7189289 126 Buy Now »
GBP
4.03 4.03 2.82 2.41 2.41
Avnet Asia
1-770967-1 0 ··
USD
2.33
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1963221 3,300 Buy Now »
USD
3.45 3.05 2.75 2.75 2.75
Area51
1-770967-1 11 ··
USD
1.51 1.51 1.51 1.51 1.51
EarthTron
1-770967-1 2 ··
Dachs
1-770967-1 50 ··
STLAA.com
1-770967-1 960 ··
Abacus Technologies
1-770967-1 985 ··
Tencell
1-770967-1 320 Buy Now »
USD
2.34 2.34 2.34 2.34 2.34
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-770967-1 Contact ··
XS Micro
1-770967-1 Contact ··
SemiconductorPLUS
1-770967-1 Contact ··

Descriptions

Mini-Universal MATE-N-LOK 3 Position Single Row Through-Hole Right Angle Header
Future Electronics
CONNECTOR, PLUG, 3 POSITION, PCB
Newark
Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port
Chip One Stop Global
MINI-UNIV M-N-L HDRS, 03P MINI UMNL R/AHDR ASSY AU LF
Allied Electronics
03P MINI UMNL R/A HDR ASSY AU
Heilind Electronics
CONN HEADER 3POS RTANG .163 AU
Digi-Key
Pin header, angled [TE Connectivity] 1-770967-1 Pin header, angled
Distrelec
3 Position MINI Universal MATE-N-LOK R/A Header Assembly AU
Jameco
03P MINI UMNL R/A HDR ASSY AU
Dachs
CONNECTOR, HEADER, THT, RA, 4.14MM, 3WAY
Farnell
Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port Bag
Verical
Header Horiz 3 way Pin Mini UMNL
RS Components
03P MINI UMNL R/A HDR ASSY AU LF
Onlinecomponents.com
03P MINI UMNL R/A HDR ASSY AU
PEI Genesis
Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port Bag
Sager Electronics
Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port
Avnet Asia
Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port
Avnet
03P MINI UMNL R/A HDR ASSY AU
Master Electronics
03P MINI UMNL R/A HDR ASSY AU
Heilind Asia
Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port
Chip One Stop Japan
CONNECTOR, HEADER, THT, RA, 4.14MM, 3WAY
element14 APAC
03P MINI UMNL R/A HDR ASSY AU
TE Connectivity

Technical Specifications

Color White
Number of Positions 3
Packaging Bag
Mounting Angle 90 °
Housing Color White
Mounting Type Through Hole
Number of Rows 1
Orientation Right Angle
Lead-Free Status Lead Free
Lifecycle Status Active
Contact Plating Tin
Current Rating 9.5 A
Housing Material Nylon
Number of Circuits 3
Size-Width 12.7 mm
RoHS Compliant
Size-Length 13.995 mm
Number of Contacts 3
REACH SVHC Compliance No SVHC
Contact Material Brass
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Size-Height 5.715 mm
Pin Pitch 4.14 mm
Gender Male

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 12 pages 5 years ago
Future Electronics
Datasheet 134 pages 8 years ago
Datasheet 11 pages
Jameco
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 1 page 1 year ago
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 1-770967-1
TYCO/AMP 1-770967-1
TYCO ELECTRONICS AMP 1-770967-1
TE Connectivity / AMP Brand 1-770967-1
AMP/Tyco Electronics 1-770967-1
AMP/TE Connectivity 1-770967-1
TE CNTY - AMP 1-770967-1
TE Connectivity / Tyco Electronics AMP 1-770967-1
AMP/TYCO ELECTR 1-770967-1
TYCO ELECTRONICS AMP ITALIA S 1-770967-1
AMP INC 1-770967-1
TYCO/AMP INC 1-770967-1
TE CONNECTIVITY AMP (VA) 1-770967-1
TYCO ELECTRONICS AMP (VA) 1-770967-1
TE CONNECTIVITY AMP CONNECTORS 1-770967-1
AMP/TE CONNECTIVITY ACCT 167798 1-770967-1
TYCO COLOMBIA 1-770967-1
AMP INCORPORATED (TYCO ELECTRONICS 1-770967-1
TE Connectivity / Hartman Brand 1-770967-1
TE CONNECTIVITY / AMP BRA 1-770967-1
TYCO INC (AMP) 1-770967-1
TYCO ELECTRONICS 1-770967-1
AMP ( TYC) 1-770967-1
TE AMP TYCO 1-770967-1
TE Connectivity / Am 1-770967-1
TE Connectivity AMP Connectors 1-770967-1

Search for other parts like 1- »