TE Connectivity 1-770967-0

Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins3
Number of Terminals3
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits3
Number of Contacts3
Number of Poles3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness150 µm
SealableNo
TerminationSolder
Test Voltage1.5 kV
VDE TestedYes
Voltage Rating600 V
Dimensions
Height7.77 mm
Lead Pitch4.14 mm
Length15.29 mm
PCB Thickness62 µm
Pitch4.1148 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770967-0.

Newark
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page5 years ago
element14 APAC
Technical Drawing1 page13 years ago
Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Datasheet1 page8 years ago
Instruction Sheet7 pages4 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet134 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page18 years ago
Farnell
Datasheet3 pages20 years ago
Datasheet2 pages20 years ago
Datasheet1 page26 years ago

Inventory History

3 month trend:
+30.03%

Alternate Parts

Price @ 1000
$ 0.809
$ 0.809
$ 0.809
Stock
237,794
247,677
247,677
Authorized Distributors
23
10
10
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9.5 A
9.5 A
9.5 A
Orientation
Right Angle
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Lead, Tin
Lead, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-770967-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-770967-0 provided by its distributors.

Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port Bag
.163" Centerline, 600 V, 9.5 A max. Product Highlights: Header Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2 Number of Circuits = 3 4.14 mm Centerline, Matrix In-Line Contact Layout
No. Of Contacts:3Contacts; Product Range:-; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Pitch Spacing:4.14Mm; Gender:Plug; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-770967-0.
03P MINI UMNL R/A HDR ASSY SN Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .162 in Header Plug Wire-to-Board 3 | Rectangular Power Connector | Part Number: 1-770967-0 | Internal Number: 1-770967-0 | .162" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770967-0 .
  • 1-770967-0.

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins3
Number of Terminals3
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits3
Number of Contacts3
Number of Poles3
Number of Ports1
Number of Positions3
Number of Power Positions3
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness150 µm
SealableNo
TerminationSolder
Test Voltage1.5 kV
VDE TestedYes
Voltage Rating600 V
Dimensions
Height7.77 mm
Lead Pitch4.14 mm
Length15.29 mm
PCB Thickness62 µm
Pitch4.1148 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770967-0.

Newark
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page5 years ago
element14 APAC
Technical Drawing1 page13 years ago
Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Datasheet1 page8 years ago
Instruction Sheet7 pages4 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet134 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page18 years ago
Farnell
Datasheet3 pages20 years ago
Datasheet2 pages20 years ago
Datasheet1 page26 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago