TE Connectivity / AMP 1-770178-1

Wire-To-Board Connector, Mini-Universal MATE-N-LOK Series, Through Hole, Plug, 6, 4.14 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-770178-1 17,273 Buy Now »
USD
1.37 1.34 1.34 1.20 1.20
Verical 3
1-770178-1 200 Buy Now »
USD
1.06 1.06
1-770178-1 17,273 Buy Now »
USD
1.30 1.18 1.18
1-770178-1 800 Buy Now »
USD
1.52 1.40 1.40
Avnet
1-770178-1 14,481 Buy Now »
USD
2.37 2.37 1.73 1.73 1.73
Chip One Stop Japan 2
C1S114400493626 1,581 Buy Now »
JPY
254.00 182.00 151.00 147.00 147.00
C1S757100156787 17,273 Buy Now »
JPY
220.00 207.00 149.00 132.00 132.00
Digi-Key
A32457-ND 3,057 Buy Now »
USD
2.49 2.49 1.82 1.50 1.40
Newark
74M8234 145 Buy Now »
USD
2.49 2.49 1.82 1.50 1.40
Heilind Electronics
AMP1-770178-1 20,542 Buy Now »
USD
1.40 1.38
TTI
1-770178-1 3,932 Buy Now »
USD
1.70 1.70 1.70 1.70
Mouser
571-1-770178-1 2,180 Buy Now »
USD
2.49 2.49 1.82 1.50 1.40
Future Electronics
1-770178-1 13,922 Buy Now »
USD
1.48 1.48 1.33 1.33
Onlinecomponents.com
17701781 1,556 Buy Now »
USD
1.62 1.49 1.44 1.34 1.34
Master Electronics
17701781 1,318 ··
USD
1.62 1.49 1.44 1.34 1.34
Chip One Stop Global
C1S757100156787 800 Buy Now »
JPY
231.00 231.00 231.00 170.00 170.00
Sager Electronics
1-770178-1 0 ··
USD
1.26
Interstate Connecting Components
1-770178-1 20,542 Buy Now »
Allied Electronics
70085152 0 ··
USD
1.80
PEI Genesis
1-770178-1 0 ··
Heilind Asia
AMP1-770178-1 0 ··
Farnell
1248298 1,099 Buy Now »
EUR
1.40 1.40 1.26 1.19 1.19
element14 APAC
1248298 145 Buy Now »
SGD
3.69 3.69 2.70 2.22 2.08
Electro Sonic
17701781 2,116 Buy Now »
USD
1.72 1.58 1.53 1.42 1.42
Distrelec
1-770178-1 200 Buy Now »
EUR
1.40 1.33 1.27 1.27 1.27
RS Components
215198 1,690 Buy Now »
GBP
0.926 0.848 0.802 0.728
Avnet Europe
1-770178-1 2,400 Buy Now »
EUR
1.02 0.873
Avnet Asia
1-770178-1 0 ··
USD
1.75
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
892109 16,995 Buy Now »
USD
2.55 2.29 2.09 2.09 2.09
Dachs
1-770178-1 3,951 ··
STLAA.com
1-770178-1 120 ··
SIE
1-770178-1 2,991 ··
Abacus Technologies
1-770178-1 8,004 ··
Tencell
1-770178-1 4,415 Buy Now »
USD
1.09 1.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1-770178-1 Contact Send RFQ »
North Star Micro
1-770178-1 Contact ··
XS Micro
1-770178-1 Contact ··
SemiconductorPLUS
1-770178-1 Contact ··

Descriptions

06P MINI UMNL ASSY VO SNAU LF
Dachs
Conn Power HDR 6 POS 4.14mm Solder ST Thru-Hole 1 Port Bag
Chip One Stop Global
06P MINI UMNL ASSY VO SNAU LF
TE Connectivity
06P MINI UMNL ASSY VO SNAU LF
Master Electronics
Conn Power HDR 6 POS 4.14mm Solder ST Thru-Hole 1 Port
Avnet Asia
06P MINI UMNL ASSY VO SNAU LF
Heilind Asia
MINI-UNIV MATE-N-LOK HEADER 6 WAYS
RS Components
06P MINI UMNL ASSY VO SNAU LF
Heilind Electronics
Conn Power HDR 6 POS 4.14mm Solder ST Thru-Hole 1 Port Bag
Verical
Conn Power HDR 6 POS 4.14mm Solder ST Thru-Hole 1 Port
Avnet
06P MINI UMNL ASSY VO SNAU LF
PEI Genesis
HEADER, PIN, MINI-UNIVERSAL MATE-N-LOK,6 POSITION, PCB MOUNT, DETENT LOCK
Allied Electronics
Pin header [TE Connectivity] 1-770178-1 Pin header
Distrelec
Mini-Universal MATE-N-LOK 6 Position Dual Row Through Hole Straight Pin Header
Future Electronics
CONN HEADER 6POS VERT .163 GOLD
Digi-Key
06P MINI UMNL ASSY VO SNAU LF
Onlinecomponents.com
Connector Power Header 6 Position 4.14mm Solder Straight Through Hole 1 Port
Jameco
Conn Power HDR 6 POS 4.14mm Solder ST Thru-Hole 1 Port Bag
Sager Electronics
Wire-To-Board Connector, Mini-Universal MATE-N-LOK Series, Through Hole, Plug, 6, 4.14 mm
Newark
Conn Power HDR 6 POS 4.14mm Solder ST Thru-Hole 1 Port Bag
Chip One Stop Japan
06P MINI UMNL ASSY VO SNAU LF
Interstate Connecting Components

Technical Specifications

Size-Height 9.83 mm
Size-Length 13.97 mm
RoHS Compliant
Number of Contacts 6
Voltage Rating (AC) 600 V
Housing Color White
Color White
Pin Pitch 4.14 mm
Packaging Bag
Number of Circuits 6
Mounting Type Through Hole Solder
Orientation Vertical
Gender Male
Material Nylon
ELV Compliant Compliant
Current Rating 9.5 A
Lead-Free Status Lead Free
Size-Width 13.487 mm
Lifecycle Status Active
Mounting Angle 180 °
Flammability Rating UL 94 V-0
Number of Positions 6
Number of Rows 2
Housing Material Nylon
Contact Plating Tin
REACH SVHC Compliance No SVHC
Contact Material Brass

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Farnell
Datasheet 12 pages 5 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 17 years ago
Datasheet 1 page 11 years ago
Datasheet 3 pages 13 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 3 pages 2 years ago
Jameco
Datasheet 2 pages 9 years ago
Future Electronics
Datasheet 14 pages 10 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 1-770178-1
TYCO/AMP 1-770178-1
TYCO ELECTRONICS AMP 1-770178-1
TE Connectivity / AMP Brand 1-770178-1
AMP/Tyco Electronics 1-770178-1
AMP/TE Connectivity 1-770178-1
TE CNTY - AMP 1-770178-1
TE Connectivity / Tyco Electronics AMP 1-770178-1
AMP/TYCO ELECTR 1-770178-1
TYCO ELECTRONICS AMP ITALIA S 1-770178-1
AMP INC 1-770178-1
TYCO/AMP INC 1-770178-1
TE CONNECTIVITY AMP (VA) 1-770178-1
TYCO ELECTRONICS AMP (VA) 1-770178-1
TE CONNECTIVITY AMP CONNECTORS 1-770178-1
AMP/TE CONNECTIVITY ACCT 167798 1-770178-1
TYCO COLOMBIA 1-770178-1
AMP INCORPORATED (TYCO ELECTRONICS 1-770178-1
TE Connectivity / Hartman Brand 1-770178-1
TE CONNECTIVITY / AMP BRA 1-770178-1
TYCO INC (AMP) 1-770178-1
TYCO ELECTRONICS 1-770178-1
AMP ( TYC) 1-770178-1
TE AMP TYCO 1-770178-1
TE Connectivity / Am 1-770178-1
TE Connectivity AMP Connectors 1-770178-1

Search for other parts like 1- »