TE Connectivity 1-770178-0

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows2
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness150 µm
SealableNo
TerminationSolder
Test Voltage1.5 kV
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth19.15 mm
Height13.49 mm
Lead Pitch4.14 mm
Length13.97 mm
PCB Thickness62 µm
Pitch4.1148 mm
Row Spacing162 µm
Width9.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770178-0.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Upverter
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet1 page8 years ago
Instruction Sheet7 pages4 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet134 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet11 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.906
$ 1.5
$ 1.5
Stock
1,184,195
185,399
185,399
Authorized Distributors
23
21
21
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9.5 A
9.5 A
9.5 A
Orientation
Vertical
Vertical
Vertical
Mount
Through Hole
Board Lock, PCB, Through Hole
Board Lock, PCB, Through Hole
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-770178-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-770178-0 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Conn Power Header 6 POS 4.14mm Solder ST Through Hole 6 Terminal 1 Port Bag
HEADER, VERTICAL, DUAL ROW, 6WAY, 4.14MM; Pitch Spacing: 4.14mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: Mini Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Pl
.163" Centerline, 600 V, 9.5 A max. Product Highlights: Header Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2 Number of Circuits = 6 4.14 x 4.14 mm Centerline, Matrix Double-Row Contact Layout
Plug & Socket Conn, Plug, 6Pos, 4.14Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770178-0.
06P MINI-UMNL ASSY VO SNNI* Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .162 in Header Receptacle Wire-to-Board 6 | Rectangular Power Connector | Part Number: 1-770178-0 | Internal Number: 1-770178-0 | .162" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770178-0.

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows2
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness150 µm
SealableNo
TerminationSolder
Test Voltage1.5 kV
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth19.15 mm
Height13.49 mm
Lead Pitch4.14 mm
Length13.97 mm
PCB Thickness62 µm
Pitch4.1148 mm
Row Spacing162 µm
Width9.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770178-0.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Upverter
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet1 page8 years ago
Instruction Sheet7 pages4 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet134 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet11 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago