TE Connectivity / AMP 1-770174-1

Connector Power Header 4 Position 4.14mm Solder Straight Through Hole 4 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A32455-ND 10,990 Buy Now »
USD
1.97 1.78 1.53 1.09 1.02
Avnet
1-770174-1 6,862 Buy Now »
USD
1.61 1.61 1.29 1.29 1.29
Arrow
1-770174-1 8,347 Buy Now »
USD
0.970 0.970 0.947 0.870 0.870
Verical 3
1-770174-1 8,347 Buy Now »
USD
0.967 0.870 0.870
1-770174-1 1,800 Buy Now »
USD
0.882 0.882
1-770174-1 1,450 Buy Now »
USD
1.15 1.09 1.01
Chip One Stop Japan 2
C1S757106583859 190 Buy Now »
USD
2.31 1.98 1.55 1.55 1.55
C1S757100156778 8,347 Buy Now »
CNY
10.70 6.81 6.56 6.19
Newark
74M8233 1,537 Buy Now »
USD
1.69 1.69 1.33 1.33 1.33
TTI
1-770174-1 12,493 Buy Now »
USD
1.19 1.19 1.19 1.19
Future Electronics
1-770174-1 16,828 Buy Now »
USD
0.970 0.920 0.920
Mouser
571-1-770174-1 2,847 Buy Now »
USD
1.69 1.69 1.42 1.09 1.02
Heilind Electronics
AMP1-770174-1 8,005 Buy Now »
USD
0.975 0.948
Sager Electronics
1-770174-1 4,654 Buy Now »
USD
1.03 1.03 0.895 0.895 0.895
Chip One Stop Global 3
C1S757106583859 190 Buy Now »
USD
2.31 1.98 1.55 1.55 1.55
C1S757100156778 290 Buy Now »
USD
1.16 0.943 0.943 0.943
C1S757106781123 4,600 Buy Now »
USD
3.41
Onlinecomponents.com
17701741 959 Buy Now »
USD
1.13 1.05 1.01 0.940 0.940
Master Electronics
17701741 658 ··
USD
1.13 1.05 1.01 0.940 0.940
A.E. Petsche
1-770174-1 0 ··
USD
96.55 96.55 96.55 96.55 96.55
Allied Electronics
70084919 0 ··
USD
1.38 1.26 1.19 1.02 1.02
Interstate Connecting Components
1-770174-1 8,005 Buy Now »
Heilind Asia
AMP1-770174-1 0 ··
Richardson RFPD
1-770174-1 0 ··
Power and Signal Group
1-770174-1 0 ··
PEI Genesis
1-770174-1 0 ··
Electro Sonic
17701741 2,989 Buy Now »
USD
1.20 1.11 1.07 0.996 0.996
Distrelec
1-770174-1 190 Buy Now »
EUR
1.25 1.19 1.14 1.14 1.14
Avnet Asia
1-770174-1 0 ··
USD
1.02
RS Components
500591 7,815 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
892061 9,534 Buy Now »
USD
1.79 1.45 1.45 1.45
Dachs
1-770174-1 1,700 ··
C Plus Electronics
1-770174-1 Yes ··
STLAA.com
1-770174-1 1,200 ··
Tencell
1-770174-1 4,492 Buy Now »
USD
1.14 1.14 1.14 1.09 1.09
Abacus Technologies
1-770174-1 12,161 ··
GreenTree Electronics
1-770174-1 16,320 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1-770174-1 Contact Send RFQ »
Chip 1 Exchange
1-770174-1 Contact ··
North Star Micro
1-770174-1 Contact ··
TransparentC
1-770174-1 Contact Send RFQ »
XS Micro
1-770174-1 Contact ··

Descriptions

04P MINI UMNL ASSY VO SNAU LF
Heilind Asia
Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port
Avnet Asia
PLUG & SOCKET CONN, PLUG, 4POS, 4.14MM
Farnell
Pin header [TE Connectivity] 1-770174-1 Pin header
Distrelec
4w vertical pin header Gold
RS Components
PLUG & SOCKET CONNECTOR, PLUG, 4 POSITION, 4.14MM
Newark
04P MINI UMNL ASSY VO SNAU LF
PEI Genesis
Mini-Universal MATE-N-LOK 4 Position Dual Row Through-Hole Straight Pin Header
Future Electronics
Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Sager Electronics
Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Chip One Stop Global
04P MINI UMNL ASSY VO SNAU LF
Heilind Electronics
04P MINI UMNL ASSY VO SNAU LF
TE Connectivity
04P MINI UMNL ASSY VO SNAU LF
Interstate Connecting Components
Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
A.E. Petsche
04P MINI UMNL ASSY VO SNAU LF
Power and Signal Group
Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port
Avnet
Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Chip One Stop Japan
Connector Power Header 4 Position 4.14mm Solder Straight Through Hole 4 Terminal 1 Port
Jameco
CONNECTOR, SOFT SHELL, MINI-UNIVERSAL MATE-N-LOK, 4 POSITION, NYLON, WHITE, PCB
Allied Electronics
CONN HEADER 4POS VERT .163 GOLD
Digi-Key
04P MINI UMNL ASSY VO SNAU LF
Master Electronics
Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Verical

Technical Specifications

Housing Color White
Material Nylon
Gender Male
Current Rating 9.5 A
Packaging Bag
Contact Material Brass
Size-Height 9.83 mm
Flammability Rating UL 94 V-0
ELV Compliant Compliant
Mounting Type Through Hole Solder
Number of Circuits 4
Number of Contacts 4
REACH SVHC Compliance No SVHC
Number of Rows 2
Pin Pitch 4.14 mm
Size-Length 9.83 mm
Lifecycle Status Active
Orientation Vertical
Number of Positions 4
RoHS Compliant
Lead-Free Status Lead Free
Color White
Voltage Rating (AC) 600 V
Housing Material Nylon
Mounting Angle 180 °
Contact Plating Gold Tin
Size-Width 13.487 mm

Documents

Future Electronics
Datasheet 134 pages 8 years ago
Datasheet 7 pages
Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 12 pages 5 years ago
Datasheet 7 pages 5 years ago
Instruction Sheet 3 pages 4 years ago
Farnell
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Datasheet 1 page 1 year ago
Jameco
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 1-770174-1
TYCO/AMP 1-770174-1
TYCO ELECTRONICS AMP 1-770174-1
TE Connectivity / AMP Brand 1-770174-1
AMP/Tyco Electronics 1-770174-1
AMP/TE Connectivity 1-770174-1
TE CNTY - AMP 1-770174-1
TE Connectivity / Tyco Electronics AMP 1-770174-1
AMP/TYCO ELECTR 1-770174-1
TYCO ELECTRONICS AMP ITALIA S 1-770174-1
AMP INC 1-770174-1
TYCO/AMP INC 1-770174-1
TE CONNECTIVITY AMP (VA) 1-770174-1
AMP FROM TE CONNECTIVITY 1-770174-1
TYCO ELECTRONICS AMP (VA) 1-770174-1
TE CONNECTIVITY AMP CONNECTORS 1-770174-1
AMP/TE CONNECTIVITY ACCT 167798 1-770174-1
TYCO COLOMBIA 1-770174-1
AMP INCORPORATED (TYCO ELECTRONICS 1-770174-1
TE Connectivity / Hartman Brand 1-770174-1
TE CONNECTIVITY / AMP BRA 1-770174-1
TYCO INC (AMP) 1-770174-1
TYCO ELECTRONICS 1-770174-1
AMP ( TYC) 1-770174-1
TE AMP TYCO 1-770174-1
TE Connectivity AMP Connectors 1-770174-1

Search for other parts like 1- »