TE Connectivity / AMP 1-747948-8

Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1-747948-8 190 Buy Now »
USD
11.18 9.28 9.28 9.28
Arrow
1-747948-8 37 Buy Now »
USD
14.67 13.52 11.26 11.26 11.26
Avnet
1-747948-8 0 ··
USD
10.84 5.39 5.39
Digi-Key
A31520-ND 105 Buy Now »
USD
15.03 13.66 11.61 9.08 8.88
Newark
42K6579 25 Buy Now »
USD
13.66 13.66 11.61 9.08 9.08
Onlinecomponents.com
17479488 638 Buy Now »
USD
12.11 11.87 9.53 9.17 9.17
Master Electronics
17479488 561 ··
USD
12.11 11.87 9.53 9.17 9.17
Mouser
571-1-747948-8 164 Buy Now »
USD
13.66 13.66 11.61 9.90 9.90
TTI
1-747948-8 1 Buy Now »
USD
13.13 13.13 13.13 13.13 13.13
Allied Electronics
70284145 0 ··
USD
21.90 21.90 16.93 15.75 15.75
Heilind Electronics
AMP1-747948-8 0 ··
PEI Genesis
1-747948-8 0 ··
Heilind Asia
AMP1-747948-8 0 ··
element14 APAC
1375063 25 Buy Now »
CNY
103.38 103.38 82.70 67.20 67.20
Electro Sonic
17479488 638 Buy Now »
USD
12.84 12.58 10.10 9.72 9.72
RS Components
214836 54 Buy Now »
GBP
11.64 11.64 9.40 7.65 7.65
Avnet Europe
1-747948-8 0 ··
EUR
8.50 7.29 7.29
Avnet Asia
1-747948-8 100 Buy Now »
USD
4.28 4.28 4.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
1-747948-8 50 ··
Abacus Technologies
1-747948-8 3,459 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1-747948-8 Contact Send RFQ »
Bristol Electronics
1-747948-8 Contact Buy Now »
North Star Micro
1-747948-8 Contact ··
XS Micro
1-747948-8 Contact ··
SemiconductorPLUS
1-747948-8 Contact ··

Descriptions

Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Package
Verical
KIT,PLUG,25P,HDE,SHLD ENCLSRE
Master Electronics
KIT,PLUG,25P,HDE,SHLD ENCLSRE
Dachs
KITPLUG25PHDESHLD ENCLSRE
Heilind Electronics
KIT,PLUG,25P,HDE,SHLD ENCLSRE
Heilind Asia
AMPLIMITE HDE20 d-sub plug kit 25 pin
Allied Electronics
CONN DSUB PLUG 25POS STR IDC
Digi-Key
Standard Cable Connectors
North Star Micro
KIT,PLUG,25P,HDE,SHLD ENCLSRE
Onlinecomponents.com
D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG
Newark
KITPLUG25PHDESHLD ENCLSRE
PEI Genesis
AMPLIMITE HDE20 d-sub plug kit 25 pin
RS Components
Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Bulk
Avnet
KIT,PLUG,25P,HDE,SHLD ENCLSRE
TE Connectivity
Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Bulk
Avnet Asia

Technical Specifications

Lead-Free Status Not Applicable
RoHS Compliant
Contact Plating Gold Flash Tin over Nickel
Flammability Rating UL 94 V-0
Number of Positions 25
Pin Pitch 2.769 mm
Size-Length 56.134 mm
Number of Rows 2
Lifecycle Status Active
ELV Compliant Compliant
Size-Height 41.656 mm
Contact Material Phosphor Bronze
Gender Male
Shielding Yes
Color Black
Packaging Bulk
Housing Color Black
Housing Material Plastic
Number of Contacts 25
Size-Width 16.002 mm

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 5 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 7 pages 5 years ago
Instruction Sheet 3 pages 5 years ago
Electro Sonic
Datasheet 66 pages 8 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Verical
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-747948-8
TYCO/AMP 1-747948-8
TYCO ELECTRONICS AMP 1-747948-8
TE Connectivity / AMP Brand 1-747948-8
AMP/Tyco Electronics 1-747948-8
AMP/TE Connectivity 1-747948-8
TE CNTY - AMP 1-747948-8
TE Connectivity / Tyco Electronics AMP 1-747948-8
AMP/TYCO ELECTR 1-747948-8
TYCO ELECTRONICS AMP ITALIA S 1-747948-8
AMP INC 1-747948-8
TYCO/AMP INC 1-747948-8
TE CONNECTIVITY AMP (VA) 1-747948-8
TYCO ELECTRONICS AMP (VA) 1-747948-8
TE CONNECTIVITY AMP CONNECTORS 1-747948-8
AMP/TE CONNECTIVITY ACCT 167798 1-747948-8
TYCO COLOMBIA 1-747948-8
AMP INCORPORATED (TYCO ELECTRONICS 1-747948-8
TE Connectivity / Hartman Brand 1-747948-8
TE CONNECTIVITY / AMP BRA 1-747948-8
TYCO INC (AMP) 1-747948-8
TYCO ELECTRONICS 1-747948-8
AMP ( TYC) 1-747948-8
TE AMP TYCO 1-747948-8
TE Connectivity / Am 1-747948-8
TE Connectivity AMP Connectors 1-747948-8

Search for other parts like 1- »