TE Connectivity / AMP 1-747945-5

Conn D-Subminiature SKT 15 POS IDT ST Cable Mount 15 Terminal 1 Port Bulk

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31514-ND 46 Buy Now »
USD
14.41 13.10 11.13 8.71 8.52
Arrow
1-747945-5 11 Buy Now »
USD
14.41 12.23 10.44 10.44 10.44
Mouser
571-1-747945-5 52 Buy Now »
USD
11.79 11.79 9.50 8.72 8.72
Newark
42K8654 0 ··
USD
11.14 8.72 8.52
TTI
1-747945-5 0 ··
USD
12.60 12.60 12.60 12.60 12.60
Onlinecomponents.com
17479455 2 Buy Now »
USD
11.17 11.17 8.35 5.14 4.49
Master Electronics
17479455 1 ··
USD
11.17 11.17 8.35 5.14 4.49
A.E. Petsche
1-747945-5 0 ··
USD
96.55 96.55 96.55 96.55 96.55
Avnet
1-747945-5 0 ··
USD
10.40 5.17 5.17
Heilind Electronics
AMP1-747945-5 0 ··
PEI Genesis
1-747945-5 0 ··
Heilind Asia
AMP1-747945-5 0 ··
Electro Sonic
17479455 4 Buy Now »
USD
11.84 11.84 8.85 5.45 4.76
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1-747945-5 16 Buy Now »
USD
11.27 8.45 8.45 8.45 8.45
Tencell
1-747945-5 3 Buy Now »
USD
9.18 9.18 9.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-747945-5 Contact ··

Descriptions

CONN DSUB RCPT 15POS STR IDC
Digi-Key
KIT,RCPT,15P,HDE,SHLD ENCLSRE
Onlinecomponents.com
KIT,RCPT,15P,HDE,SHLD ENCLSRE
Heilind Asia
KIT,RCPT,15P,HDE,SHLD ENCLSRE
Master Electronics
Standard Cable Connectors
North Star Micro
D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE
Newark
KIT,RCPT,15P,HDE,SHLD ENCLSRE
TE Connectivity
Conn D-Subminiature SKT 15 POS IDT ST Cable Mount 15 Terminal 1 Port Bulk
Avnet
KITRCPT15PHDESHLD ENCLSRE
Heilind Electronics
KITRCPT15PHDESHLD ENCLSRE
PEI Genesis
Conn D-Subminiature SKT 15 POS IDT ST Cable Mount 15 Terminal 1 Port Bulk
A.E. Petsche

Technical Specifications

Lead-Free Status Not Applicable
Housing Color Black
Housing Material Plastic
RoHS Compliant
Packaging Bulk
Size-Width 16.002 mm
Pin Pitch 2.769 mm
Number of Rows 2
Lifecycle Status Active
Contact Plating Gold Tin over Nickel
Number of Contacts 15
Contact Material Phosphor Bronze
Gender Female
Size-Length 42.799 mm
Size-Height 41.656 mm
Shielding Yes
Number of Positions 15
Color Black
ELV Compliant Compliant
Flammability Rating UL 94 V-0

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 9 pages 5 years ago
Instruction Sheet 5 pages 5 years ago
Datasheet 6 pages 5 years ago
Instruction Sheet 3 pages 5 years ago
Datasheet 7 pages 5 years ago
Electro Sonic
Datasheet 66 pages 8 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-747945-5
TYCO/AMP 1-747945-5
TYCO ELECTRONICS AMP 1-747945-5
TE Connectivity / AMP Brand 1-747945-5
AMP/Tyco Electronics 1-747945-5
AMP/TE Connectivity 1-747945-5
TE CNTY - AMP 1-747945-5
TE Connectivity / Tyco Electronics AMP 1-747945-5
AMP/TYCO ELECTR 1-747945-5
TYCO ELECTRONICS AMP ITALIA S 1-747945-5
AMP INC 1-747945-5
TYCO/AMP INC 1-747945-5
TE CONNECTIVITY AMP (VA) 1-747945-5
AMP FROM TE CONNECTIVITY 1-747945-5
TYCO ELECTRONICS AMP (VA) 1-747945-5
TE CONNECTIVITY AMP CONNECTORS 1-747945-5
AMP/TE CONNECTIVITY ACCT 167798 1-747945-5
TYCO COLOMBIA 1-747945-5
AMP INCORPORATED (TYCO ELECTRONICS 1-747945-5
TE Connectivity / Hartman Brand 1-747945-5
TE CONNECTIVITY / AMP BRA 1-747945-5
TYCO INC (AMP) 1-747945-5
TYCO ELECTRONICS 1-747945-5
AMP ( TYC) 1-747945-5
TE AMP TYCO 1-747945-5
TE Connectivity AMP Connectors 1-747945-5

Search for other parts like 1- »