TE Connectivity / AMP 1-747944-6

Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31513-ND 565 Buy Now »
USD
15.75 14.32 12.17 9.52 9.31
Verical
1-747944-6 198 Buy Now »
USD
10.29 10.29 9.95 9.95
Arrow
1-747944-6 47 Buy Now »
USD
15.75 14.18 12.29 12.29 12.29
Newark 2
42K9924 0 ··
USD
15.75 14.32 12.18 9.53 9.31
95Y5542 303 Buy Now »
USD
18.56 18.56 16.71 9.71 7.29
Onlinecomponents.com
17479446 119 Buy Now »
USD
9.12 9.12 9.03 9.03 9.03
TTI
1-747944-6 0 ··
USD
6.38 6.38
Master Electronics
17479446 79 ··
USD
9.12 9.12 9.03 9.03 9.03
Chip One Stop Global
C1S757100578095 40 Buy Now »
USD
18.80 17.10 17.10 17.10 17.10
Avnet
1-747944-6 0 ··
USD
7.71 5.65
A.E. Petsche
1-747944-6 0 ··
USD
96.55 96.55 96.55 96.55 96.55
Heilind Asia
AMP1-747944-6 0 ··
PEI Genesis
1-747944-6 0 ··
Heilind Electronics
AMP1-747944-6 0 ··
Electro Sonic
17479446 396 Buy Now »
USD
9.67 9.67 9.57 9.57 9.57
Avnet Europe
1-747944-6 0 ··
USD
9.15 9.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1-747944-6 309 Buy Now »
USD
10.63 10.28 10.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-747944-6 Contact ··
Touchstone Systems
1-747944-6 Contact ··

Descriptions

KIT,PLUG,9P,HDE,SHLD ENCLSRE
Heilind Asia
KIT,PLUG,9P,HDE,SHLD ENCLSRE
TE Connectivity
KIT,PLUG,9P,HDE,SHLD ENCLSRE
Newark
KITPLUG9PHDESHLD ENCLSRE
Heilind Electronics
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Avnet Europe
CONN DSUB PLUG 9POS STR IDC
Digi-Key
D SUB CONNECTOR, STANDARD, 9POS, PLUG; C; D SUB CONNECTOR, STANDARD, 9POS, PLUG; Connector Type:D Sub; Series:AMPLIMITE HDE-20; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Plug; Contact Termination:IDC / IDT; Body Material:Steel
element14 APAC
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package
A.E. Petsche
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package
Chip One Stop Global
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Avnet
KITPLUG9PHDESHLD ENCLSRE
PEI Genesis
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package
Verical
KIT,PLUG,9P,HDE,SHLD ENCLSRE
Onlinecomponents.com
KIT,PLUG,9P,HDE,SHLD ENCLSRE
Master Electronics
Standard Cable Connectors
North Star Micro

Technical Specifications

Contact Plating Gold Flash Tin over Nickel
Gender Male
Pin Pitch 2.769 mm
Size-Length 34.417 mm
Number of Rows 2
Lifecycle Status Active
Size-Height 41.656 mm
Size-Width 16.002 mm
Number of Positions 9
Packaging Bulk
Shielding Yes
Contact Material Phosphor Bronze
Lead-Free Status Not Applicable
RoHS Compliant
Number of Contacts 9
Flammability Rating UL 94 V-0
Color Black
ELV Compliant Compliant
Housing Color Black
Housing Material Plastic

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
Arrow
Datasheet 66 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 5 pages 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 7 pages 5 years ago
Instruction Sheet 3 pages 5 years ago
Datasheet 6 pages 5 years ago
Jameco
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-747944-6
TYCO/AMP 1-747944-6
TYCO ELECTRONICS AMP 1-747944-6
TE Connectivity / AMP Brand 1-747944-6
AMP/Tyco Electronics 1-747944-6
AMP/TE Connectivity 1-747944-6
TE CNTY - AMP 1-747944-6
TE Connectivity / Tyco Electronics AMP 1-747944-6
AMP/TYCO ELECTR 1-747944-6
TYCO ELECTRONICS AMP ITALIA S 1-747944-6
AMP INC 1-747944-6
TYCO/AMP INC 1-747944-6
TE CONNECTIVITY AMP (VA) 1-747944-6
AMP FROM TE CONNECTIVITY 1-747944-6
TYCO ELECTRONICS AMP (VA) 1-747944-6
TE CONNECTIVITY AMP CONNECTORS 1-747944-6
AMP/TE CONNECTIVITY ACCT 167798 1-747944-6
TYCO COLOMBIA 1-747944-6
AMP INCORPORATED (TYCO ELECTRONICS 1-747944-6
TE Connectivity / Hartman Brand 1-747944-6
TE CONNECTIVITY / AMP BRA 1-747944-6
TYCO INC (AMP) 1-747944-6
TYCO ELECTRONICS 1-747944-6
AMP ( TYC) 1-747944-6
TE AMP TYCO 1-747944-6
TE Connectivity AMP Connectors 1-747944-6

Search for other parts like 1- »