TE Connectivity / AMP 1-747944-5

Connector D-Subminiature PL 9 POS IDT ST Cable Mount 9 Terminal 1 Port Bulk

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31512-ND 648 Buy Now »
USD
13.35 12.14 10.32 8.07 7.89
Verical
1-747944-5 535 Buy Now »
USD
9.93 8.25 6.35 6.35
Arrow
1-747944-5 45 Buy Now »
USD
13.35 13.35 10.43 10.43 10.43
Avnet
1-747944-5 0 ··
USD
9.63 9.43 8.49 8.49 8.49
Newark
16M2680 101 Buy Now »
USD
10.12 10.12 9.34 9.34 9.34
Onlinecomponents.com
17479445 1,789 Buy Now »
USD
6.64 6.64 5.32 5.32 5.32
Master Electronics
17479445 1,574 ··
USD
6.64 6.64 5.32 5.32 5.32
TTI
1-747944-5 360 Buy Now »
USD
7.19 7.19 7.19 7.19 7.19
Mouser
571-1-747944-5 300 Buy Now »
USD
13.35 13.35 9.40 9.40 9.40
Allied Electronics
70085482 0 ··
USD
10.32 10.32 10.32
Heilind Asia
AMP1-747944-5 0 ··
PEI Genesis
1-747944-5 0 ··
Heilind Electronics
AMP1-747944-5 0 ··
Farnell 2
2452349 35 Buy Now »
EUR
9.59 9.57 8.38 6.93 6.93
1363170 191 Buy Now »
EUR
15.81 15.81 11.13 11.13 11.13
element14 APAC
1363170 101 Buy Now »
CNY
87.91 87.91 61.90 61.90 61.90
Electro Sonic
17479445 1,789 Buy Now »
USD
7.04 7.04 5.64 5.64 5.64
RS Components
7981489 475 Buy Now »
GBP
4.00 4.00 3.92 3.72 3.72
Avnet Europe
1-747944-5 0 ··
EUR
7.53 6.46 6.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
1-747944-5 3,437 ··
SIE
1-747944-5 60 ··
Tencell
1-747944-5 49 Buy Now »
USD
7.29 7.29 7.29 7.00 7.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-747944-5 Contact ··
XS Micro
1-747944-5 Contact ··
SemiconductorPLUS
1-747944-5 Contact ··

Descriptions

09 SHLDG ENCL PLUG,LEAD FREE
Master Electronics
09 SHLDG ENCL PLUG,LEAD FREE
Onlinecomponents.com
09 SHLDG ENCL PLUG,LEAD FREE
TE Connectivity
D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG
Newark
09 SHLDG ENCL PLUG,LEAD FREE
Heilind Asia
D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG
Farnell
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Avnet
09 SHLDG ENCL PLUGLEAD FREE
PEI Genesis
Conn;D-Sub;Cable Plug;9Pos;STR;HDE-20Series;IDC;26-22AWG;FrontMetalShell
Allied Electronics
Connector D-Subminiature PL 9 POS IDT ST Cable Mount 9 Terminal 1 Port Bulk
North Star Micro
09 SHLDG ENCL PLUGLEAD FREE
Heilind Electronics
CONN DSUB PLUG 9POS STR IDC
Digi-Key
D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG
element14 APAC
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Loose
Verical
HDE 20 IDC Plug 9way + enclosure
RS Components

Technical Specifications

Color Black
ELV Compliant Compliant
Contact Plating Gold Tin over Nickel
Gender Male
Lead-Free Status Not Applicable
Lifecycle Status Active
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Number of Positions 9
Housing Color Black
Housing Material Plastic
Number of Contacts 9
Pin Pitch 2.769 mm
Shielding Yes
Size-Length 34.417 mm
Number of Rows 2
Size-Height 41.656 mm
RoHS Compliant
Size-Width 16.002 mm
REACH SVHC Compliance No SVHC
Packaging Bulk

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
element14 APAC
Datasheet 1 page 2 years ago
Arrow
Datasheet 66 pages 8 years ago
Factory Futures
Datasheet, Technical Drawing 1 page 5 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
TE Connectivity
Instruction Sheet 5 pages 5 years ago
Datasheet 3 pages
Datasheet 6 pages 5 years ago
Datasheet 7 pages 5 years ago
Instruction Sheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-747944-5
TYCO/AMP 1-747944-5
TYCO ELECTRONICS AMP 1-747944-5
TE Connectivity / AMP Brand 1-747944-5
AMP/Tyco Electronics 1-747944-5
AMP/TE Connectivity 1-747944-5
TE CNTY - AMP 1-747944-5
TE Connectivity / Tyco Electronics AMP 1-747944-5
AMP/TYCO ELECTR 1-747944-5
TYCO ELECTRONICS AMP ITALIA S 1-747944-5
AMP INC 1-747944-5
TYCO/AMP INC 1-747944-5
TE CONNECTIVITY AMP (VA) 1-747944-5
TYCO ELECTRONICS AMP (VA) 1-747944-5
TE CONNECTIVITY AMP CONNECTORS 1-747944-5
AMP/TE CONNECTIVITY ACCT 167798 1-747944-5
TYCO COLOMBIA 1-747944-5
AMP INCORPORATED (TYCO ELECTRONICS 1-747944-5
TE Connectivity / Hartman Brand 1-747944-5
TE CONNECTIVITY / AMP BRA 1-747944-5
TYCO INC (AMP) 1-747944-5
TYCO ELECTRONICS 1-747944-5
AMP ( TYC) 1-747944-5
TE AMP TYCO 1-747944-5
TE Connectivity / Am 1-747944-5
TE Connectivity AMP Connectors 1-747944-5

Search for other parts like 1- »