TE Connectivity 1-745492-8

Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Panel Mount 9 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountFree Hanging, Panel
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Connector TypePin, Plug
Contact Resistance30 mΩ
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PreloadedYes
ShieldingShielded
TerminationIDC, IDT
Voltage Rating250 V
Wire/Cable TypeRound
Dimensions
Depth22.58 mm
Insulation Diameter1.52 mm
Lead Pitch2.74 mm
Length31.19 mm
Pitch1.3716 mm
Width12.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745492-8.

Newark
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Instruction Sheet3 pages13 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Datasheet13 pages25 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet2 pages16 years ago
Verical
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-745492-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-745492-8 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Panel Mount 9 Terminal 1 Port
HDE-20 INSULATON DISPLACEMENT D-SUB CON;PLUG FOR 26-22AWG;9CONTACT;METEL SHELL
D Sub Connector, Amplimite Hde-20, Amplimite Hde-20 Series, De, Plug, 9, Steel, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 1-745492-8
PLUG, IDC, D, METAL, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: AMPLIMITE HDE-20 Series; Connector Body Material: Metal Body; Contact Material: Phos
09 HDE MS PLUG,22-26,LEAD FREE Connector & Housing Type: Plug Solid Wire Size: 26 – 22 AWG Shielded: No Connector System: Wire-to-Wire Number of Positions: 9 Plug 26 – 22 AWG Wire-to-Wire | Idc D-Sub: Plug Assembly & Wire To Wire & Signal & 2.77 Mm | Part Number: 1-745492-8 | Internal Number: 1-745492-8 | Alias Number: A18649-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-745492-8.

Technical Specifications

Physical
Body MaterialSteel
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountFree Hanging, Panel
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Connector TypePin, Plug
Contact Resistance30 mΩ
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PreloadedYes
ShieldingShielded
TerminationIDC, IDT
Voltage Rating250 V
Wire/Cable TypeRound
Dimensions
Depth22.58 mm
Insulation Diameter1.52 mm
Lead Pitch2.74 mm
Length31.19 mm
Pitch1.3716 mm
Width12.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745492-8.

Newark
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Instruction Sheet3 pages13 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Datasheet13 pages25 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet2 pages16 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Materials Sheet3 pages7 years ago
Rohs Statement1 page11 years ago