TE Connectivity / AMP 1-66602-1

Connector Accessory, 0.11in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact StylePin
Max Current Rating13 A
OrientationStraight
PackagingBox
Plating Thickness2.54 µm
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter3.81 mm
Length26.75 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-66602-1.

Electro Sonic
Datasheet1 page18 years ago
ShanghaiCT
Technical Drawing1 page11 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Inventory History

3 month trend:
-0.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-66602-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-66602-1 provided by its distributors.

Connector Accessory, 0.11in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
Power Contacts, Contact, Tin, 18 – 14 AWG Wire Size, .8 – 2 mm² Wire Size, Wire & Cable, Crimp, Power & Signal, Pin, AMP Type III+
Contact, Pin, 18-14Awg, Crimp; Product Range:Amp Type Iii+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:18Awg; For Use With:Amp G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-66602-1
III+ PIN,18-14,TIN,LP,S/P Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Contact Size: Size 16 Wire Size: 18 – 14 AWG Pin Tin Size 16 | Connector Contact | Part Number: 1-66602-1 | Internal Number: 1-66602-1 | 18 – 14 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact StylePin
Max Current Rating13 A
OrientationStraight
PackagingBox
Plating Thickness2.54 µm
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter3.81 mm
Length26.75 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-66602-1.

Electro Sonic
Datasheet1 page18 years ago
ShanghaiCT
Technical Drawing1 page11 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant