TE Connectivity / AMP 1-66505-0

HDP-20 Series 28-24 AWG Wire to Cable Crimp Snap Socket Contact

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1-66505-0 90,279 Buy Now »
USD
0.104 0.104
Arrow
1-66505-0 402 Buy Now »
USD
0.158 0.142 0.103 0.103 0.103
Avnet
1-66505-0 20,338 Buy Now »
USD
0.134 0.134 0.097 0.097 0.097
Digi-Key
A23003-ND 13,158 Buy Now »
USD
0.180 0.180 0.120 0.099 0.082
Newark
89F318 8 Buy Now »
USD
12.67 12.34 11.73 11.73 11.73
Chip One Stop Japan
C1S757101261989 402 Buy Now »
JPY
3.17 3.17 3.17
Onlinecomponents.com
1665050 271,814 Buy Now »
USD
0.104 0.104 0.097 0.090 0.085
Mouser
571-1665050 26,826 Buy Now »
USD
0.140 0.140 0.102 0.094 0.082
Powell Electronics
1-66505-0 13,860 Buy Now »
USD
TTI
1-66505-0 8,650 Buy Now »
USD
0.089 0.089 0.089
Gopher Electronics
1-66505-0 300 Buy Now »
USD
0.160 0.160 0.141 0.123 0.123
Master Electronics 2
1665050C 180 ··
1665050 79,445 ··
USD
0.104 0.104 0.097 0.090 0.085
Heilind Electronics
AMP1-66505-0 5,992 Buy Now »
USD
0.081 0.081 0.081 0.081 0.068
Components Center
1-66505-0 101 Buy Now »
USD
0.100 0.100 0.077 0.077 0.077
Heilind Asia
AMP1-66505-0 50 Buy Now »
USD
0.102 0.102 0.102 0.102 0.102
Sager Electronics
1-66505-0 0 ··
USD
Future Electronics
1-66505-0 0 ··
USD
0.097 0.085
Allied Electronics
70084276 1,990 Buy Now »
USD
0.122 0.122 0.112 0.087 0.082
Interstate Connecting Components
1-66505-0 5,992 Buy Now »
Dalis Electronics
1-66505-0 101 ··
PEI Genesis
1-66505-0 0 ··
Peerless Electronic Supplies
1-66505 Contact Buy Now »
Farnell
1776447 4,862 Buy Now »
EUR
0.154 0.117 0.102 0.102
element14 APAC
1776447 4,589 Buy Now »
CNY
90.00 90.00 90.00 90.00
Electro Sonic
1665050 271,814 Buy Now »
USD
0.110 0.110 0.103 0.095 0.090
RS Components
446793 225,430 Buy Now »
GBP
0.124 0.124 0.105 0.086
Avnet Europe
1-66505-0 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-66505-0 151,925 Buy Now »
USD
0.197 0.197 0.197 0.197 0.197
Quest
1-66505-0 186 Buy Now »
USD
0.700 0.350 0.210 0.210 0.210
Dachs
1-66505-0 55,000 ··
C Plus Electronics
1-66505-0 Yes Send RFQ »
PSC Electronics
1-66505-0 596 Buy Now »
Abacus Technologies
1-66505-0 3,000 ··
SIE
1-66505-0 400 ··
Tencell
1-66505-0 14,114 Buy Now »
USD
0.080 0.080
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
1-66505-0 Contact Buy Now »
North Star Micro
1-66505-0 Contact ··
XS Micro
1-66505-0 Contact ··
SemiconductorPLUS
1-66505-0 Contact ··

Descriptions

20 DF SCKT CONT
Onlinecomponents.com
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Japan
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
20 DF SCKT CONT
Master Electronics
AMPLIMITE HDP-20 socket crimp contact
RS Components
HDP-20 Series 28-24 AWG Wire to Cable Crimp Snap Socket Contact
Future Electronics
D SUB CONTACT, SOCKET, 28-24AWG, CRIMP
Newark
Contact SKT Crimp ST Cable Mount Loose
Sager Electronics
20 DF SCKT CONT
TE Connectivity
HDP20 SNAPIN SKT CON AWG:28
Gerber
D-SUB CONNECTOR
Gopher Electronics
20 DF SCKT CONT
Heilind Electronics
20 DF SCKT CONT
Heilind Asia
CONN SOCKET 24-28AWG GOLD CRIMP
Digi-Key
20 DF SCKT CONT
PEI Genesis
CRIMP SOCKET, 28-24AWG
element14 APAC
20 DF SCKT CONT
Powell Electronics
CRIMP SOCKET, 28-24AWG
Farnell
HDP20 SNAPIN SKT CON AWG:28
Allied Electronics
Contact SKT Crimp ST Cable Mount Loose
Verical

Technical Specifications

Packaging Bulk
Lifecycle Status Active
Wire Gauge 24 AWG
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Gender Female
Current Rating 7.5 A
Lead-Free Status Lead Free
ELV Compliant Compliant
RoHS Compliant
Contact Plating Gold Flash

Documents

Future Electronics
Datasheet 9 pages 9 years ago
Datasheet 1 page 9 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Instruction Sheet 2 pages 5 years ago
Datasheet 66 pages 4 years ago
Datasheet 51 pages 9 years ago
Tyco Electronics
Datasheet 236 pages 5 years ago
Arrow
Datasheet 32 pages 12 years ago
Newark
Datasheet 11 pages 4 years ago
Farnell
Datasheet 5 pages 5 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 8 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 3 pages 7 years ago
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 32 pages 12 years ago
Datasheet 32 pages 12 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-66505-0
TYCO/AMP 1-66505-0
TYCO ELECTRONICS AMP 1-66505-0
TE Connectivity / AMP Brand 1-66505-0
AMP/Tyco Electronics 1-66505-0
AMP/TE Connectivity 1-66505-0
TE CNTY - AMP 1-66505-0
TE Connectivity / Tyco Electronics AMP 1-66505-0
AMP/TYCO ELECTR 1-66505-0
TYCO ELECTRONICS AMP ITALIA S 1-66505-0
AMP INC 1-66505-0
TYCO/AMP INC 1-66505-0
TE CONNECTIVITY AMP (VA) 1-66505-0
TYCO ELECTRONICS AMP (VA) 1-66505-0
TE CONNECTIVITY AMP CONNECTORS 1-66505-0
AMP/TE CONNECTIVITY ACCT 167798 1-66505-0
TYCO COLOMBIA 1-66505-0
AMP INCORPORATED (TYCO ELECTRONICS 1-66505-0
TE Connectivity / Hartman Brand 1-66505-0
TE CONNECTIVITY / AMP BRA 1-66505-0
TYCO INC (AMP) 1-66505-0
TYCO ELECTRONICS 1-66505-0
AMP ( TYC) 1-66505-0
TE AMP TYCO 1-66505-0
TE Connectivity / Am 1-66505-0
TE Connectivity AMP Connectors 1-66505-0

Search for other parts like 1- »