TE Connectivity 1-66505-0

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialBronze
MountCable
Number of Terminals1
PlatingGold
Weight4.263768 g
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact Resistance15 MΩ
Contact StyleCrimp
Current Rating7.5 A
GenderFemale
Max Current Rating3.1 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
Schedule B8538907040
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.16 mm
Height6.35 mm
Insulation Diameter1.02 mm
Length14.1 mm
Width76.2 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66505-0.

Newark
Datasheet9 pages16 years ago
Datasheet66 pages12 years ago
Datasheet11 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet51 pages16 years ago
Datasheet236 pages12 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet32 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page11 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-66505-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-66505-0 provided by its distributors.

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
CRIMP SOCKET, 28-24AWG; For Use With: HDP-20 Series Connectors; Contact Gender: Socket; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Wire Size AW; Available until stocks are exhausted Alternative available
20 DF SCKT CONT D-Sub Conn Contacts: Socket & Phosphor Bronze & Signal & Size 20 | Part Number: 1-66505-0 | Internal Number: 1-66505-0 | Alias Number: A17316-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66505-0-C
  • 1-66505-0.
  • 1-66505-0/C

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialBronze
MountCable
Number of Terminals1
PlatingGold
Weight4.263768 g
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact Resistance15 MΩ
Contact StyleCrimp
Current Rating7.5 A
GenderFemale
Max Current Rating3.1 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
Schedule B8538907040
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.16 mm
Height6.35 mm
Insulation Diameter1.02 mm
Length14.1 mm
Width76.2 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66505-0.

Newark
Datasheet9 pages16 years ago
Datasheet66 pages12 years ago
Datasheet11 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet51 pages16 years ago
Datasheet236 pages12 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet32 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page11 years ago
Farnell
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago