Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 1-66105-9

Multimate Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Contact

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1-66105-9 13,741 Buy Now »
USD
0.448 0.447 0.338 0.338 0.338
Digi-Key
A31990-ND 10,847 Buy Now »
USD
0.520 0.491 0.376 0.270 0.266
Arrow
1-66105-9 25,094 Buy Now »
USD
0.275 0.275 0.250 0.250 0.250
Verical 3
1-66105-9 20,000 Buy Now »
USD
0.286 0.245
1-66105-9 25,094 Buy Now »
USD
0.250 0.250 0.250
1-66105-9 4,480 Buy Now »
USD
0.301 0.289
Newark 2
52K3325 29,608 Buy Now »
USD
0.470 0.470 0.392 0.273 0.273
93K1936 19,877 Buy Now »
USD
0.463 0.392 0.273 0.273
Chip One Stop Japan 2
C1S114400493033 19,650 Buy Now »
USD
1.54 0.735 0.612 0.588 0.588
C1S757100540630 25,194 Buy Now »
CNY
6.06 2.70 1.93 1.93
Allied Electronics
70042598 75,599 Buy Now »
USD
0.463 0.463 0.392 0.273 0.273
Mouser
571-1-66105-9 49,775 Buy Now »
USD
0.470 0.470 0.384 0.312 0.269
ExcessParts.Net
1-66105-9 19 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
TTI
1-66105-9 7,840 Buy Now »
USD
0.345 0.345 0.345
Heilind Electronics
AMP1-66105-9 28,084 Buy Now »
USD
0.346 0.346 0.346 0.301 0.284
Gopher Electronics
1-66105-9 1,880 Buy Now »
USD
0.367 0.367 0.338 0.293 0.275
Future Electronics
1-66105-9 28,710 Buy Now »
USD
0.275 0.275 0.260
Chip One Stop Global 2
C1S757100540630 896 Buy Now »
USD
0.311 0.311 0.311
C1S757106749914 16,106 Buy Now »
USD
Sager Electronics
1-66105-9 15,895 Buy Now »
USD
0.292 0.292 0.261 0.255 0.255
Onlinecomponents.com
1661059 2,688 Buy Now »
USD
0.479 0.479 0.384 0.275 0.267
Heilind Asia
AMP1-66105-9 2,540 Buy Now »
USD
0.397 0.397 0.397 0.382 0.368
Master Electronics
1661059 1,792 ··
USD
0.479 0.479 0.384 0.275 0.267
A.E. Petsche
CM1661059 76 Buy Now »
USD
0.402 0.368 0.368 0.368 0.368
Interstate Connecting Components
1-66105-9 28,084 Buy Now »
PEI Genesis
1-66105-9 0 ··
Power and Signal Group
1-66105-9 0 ··
Electro Sonic
1661059 8,960 Buy Now »
USD
0.508 0.508 0.407 0.291 0.283
Distrelec
1-66105-9 965 Buy Now »
EUR
0.400 0.360 0.340 0.340 0.340
Avnet Europe
1-66105-9 17,000 Buy Now »
USD
0.761 0.761 0.761 0.277 0.234
Avnet Asia
1-66105-9 0 ··
USD
0.411
RS Components
238117 25,420 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
891376 24,219 Buy Now »
USD
0.550 0.430 0.430 0.430
Gerber
1-66105-9 5,645 Buy Now »
USD
0.351 0.351 0.351 0.351 0.351
PSC Electronics
1-66105-9 657 Buy Now »
USD
0.897 0.897 0.538 0.538 0.538
Tencell
1-66105-9 42,381 Buy Now »
USD
0.281 0.270
EE-USA.com
1-66105-9 15 Buy Now »
Dachs
1-66105-9 9,546 ··
Abacus Technologies
1-66105-9 12,121 ··
SIE
1-66105-9 17,388 ··
GreenTree Electronics
1-66105-9 21,600 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-66105-9 Contact ··
Touchstone Systems
1-66105-9 Contact Send RFQ »
TransparentC
1-66105-9 Contact Send RFQ »
XS Micro
1-66105-9 Contact ··

Descriptions

III+ SKT,24-20,TIN,LP
Electro Sonic
SOCKET CONTACT
Gopher Electronics
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet Europe
CONN SOCKET 20-24AWG TIN CRIMP
Digi-Key
MULTIMATE Type III+ Contact, Socket, 24-20 AWG, w/ Insulation Support
Allied Electronics
III+ SKT,24-20,TIN,LP
Onlinecomponents.com
III+ SKT,24-20,TIN,LP
Power and Signal Group
III+ SKT,24-20,TIN,LP
Master Electronics
Multimate Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Contact
Future Electronics
TE CONNECTIVITY 1-66105-9 / TYPE III #16 ROHS
ExcessParts.Net
CRIMP SOCKET, 24-20AWG
Farnell
Contact, Multimate, Type III+ Series, Socket, 24 AWG, 20 AWG, Crimp, Brass
Newark
24-20 AWG Pin & Socket Connectors
Jameco
Series 1 tin plated skt contact 24-20awg
RS Components
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
Chip One Stop Japan
III SKT24-20TINLP
Heilind Electronics
Contact SKT Crimp ST Cable Mount Automotive Loose
A.E. Petsche
CRIMP SOCKET, 24-20AWG
element14 APAC
III+ SKT,24-20,TIN,LP
Heilind Asia
III SKT24-20TINLP
PEI Genesis
Contact SKT Crimp ST Cable Mount Automotive Loose
Sager Electronics
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet Asia
III+ SKT24-20TINLP
Dachs
III+ SKT,24-20,TIN,LP
TE Connectivity
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
Chip One Stop Global
Crimp contact [TE Connectivity] 1-66105-9 Crimp contact
Distrelec
Contact SKT Crimp ST Cable Mount Automotive Loose
Verical

Technical Specifications

RoHS Compliant
Gender Female
Wire Gauge 20 AWG
Current Rating 13 A
Lead-Free Status Lead Free
Packaging Box
ELV Compliant Compliant
Lifecycle Status Active
Contact Plating Tin
REACH SVHC Compliance No SVHC
Contact Material Brass

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet 9 pages 9 years ago
Datasheet 100 pages 8 years ago
Datasheet 1 page 8 years ago
Newark
Datasheet 1 page 2 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 1 page 3 years ago
Datasheet 3 pages 7 years ago
TE Connectivity
Technical Drawing 1 page 4 years ago
Datasheet 7 pages 5 years ago
Jameco
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-66105-9
TYCO/AMP 1-66105-9
TYCO ELECTRONICS AMP 1-66105-9
TE Connectivity / AMP Brand 1-66105-9
AMP/Tyco Electronics 1-66105-9
AMP/TE Connectivity 1-66105-9
TE CNTY - AMP 1-66105-9
TE Connectivity / Tyco Electronics AMP 1-66105-9
AMP/TYCO ELECTR 1-66105-9
TYCO ELECTRONICS AMP ITALIA S 1-66105-9
AMP INC 1-66105-9
TYCO/AMP INC 1-66105-9
TE CONNECTIVITY AMP (VA) 1-66105-9
AMP FROM TE CONNECTIVITY 1-66105-9
TYCO ELECTRONICS AMP (VA) 1-66105-9
TE CONNECTIVITY AMP CONNECTORS 1-66105-9
AMP/TE CONNECTIVITY ACCT 167798 1-66105-9
TYCO COLOMBIA 1-66105-9
AMP INCORPORATED (TYCO ELECTRONICS 1-66105-9
TE Connectivity / Hartman Brand 1-66105-9
TE CONNECTIVITY / AMP BRA 1-66105-9
TYCO INC (AMP) 1-66105-9
TYCO ELECTRONICS 1-66105-9
AMP ( TYC) 1-66105-9
TE AMP TYCO 1-66105-9
TE Connectivity AMP Connectors 1-66105-9

Search for other parts like 1- »