TE Connectivity 1-66098-9

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Pins1
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
Max Current Rating13 A
OrientationStraight
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Insulation Diameter2.54 mm
Length27.1 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66098-9.

Farnell
Datasheet51 pages16 years ago
Master Electronics
Datasheet100 pages15 years ago
ShanghaiCT
Technical Drawing1 page9 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet10 pages13 years ago
Datasheet7 pages13 years ago
Newark
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Electro Sonic
Datasheet58 pages20 years ago
Arrow Electronics
Datasheet40 pages18 years ago
Verical
Datasheet1 page18 years ago

Inventory History

3 month trend:
-4.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-66098-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-66098-9 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Contact, Pin, 16-14 Awg, Crimp; Product Range:Multimate Iii+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:14Awg; For Use With:Amp M Series Connectors; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-66098-9
Multimate Product Highlights: Pin Tin Contact Mating Area Plating Material Wire Range = 0.80-1.40 [18-16] mm [AWG] Insulation Diameter = 2.03 - 2.54 mm Brass Contact Material
Manufacturer: TE Connectivity Product Category: Pin & Socket Connectors Brand: TE Connectivity / AMP Series: Multimate Type II Product Type: Contacts Contact Gender: Pin (Male) Termination Style: Crimp Contact Material: Brass Contact Plating: Tin Tradename: Multimate
II+ PIN, 18-16,TIN STRIP Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Contact Retention Within Housing: With Contact Retention Type Within Housing: Snap-In Pin Tin With | Connector Contact | Part Number: 1-66098-9 | Internal Number: 1-66098-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Pins1
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
Max Current Rating13 A
OrientationStraight
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Insulation Diameter2.54 mm
Length27.1 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66098-9.

Farnell
Datasheet51 pages16 years ago
Master Electronics
Datasheet100 pages15 years ago
ShanghaiCT
Technical Drawing1 page9 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet10 pages13 years ago
Datasheet7 pages13 years ago
Newark
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Electro Sonic
Datasheet58 pages20 years ago
Arrow Electronics
Datasheet40 pages18 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago