TE Connectivity 1-644861-0

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1-644861-0 0 ··
Onlinecomponents.com
16448610 4 Buy Now »
USD
0.540 0.510 0.470 0.470 0.470
Master Electronics
16448610 2 ··
USD
0.540 0.510 0.470 0.470 0.470
Allied Electronics
E5332699 13 Buy Now »
USD
0.880 0.880 0.880 0.880 0.880
Electro Sonic
16448610 13 Buy Now »
USD
0.572 0.541 0.498 0.498 0.498
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-644861-0 500 Buy Now »
USD
1.68 1.68 1.68 1.68 1.68
Quest
1-644861-0 156 Buy Now »
USD
1.96 1.57 0.588 0.588 0.588
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-644861-0 Contact ··
XS Micro
1-644861-0 Contact ··

Descriptions

10P MTA100 SHRD HDR,W/O PEG SN
TE Connectivity
10P MTA100 SHRD HDR,W/O PEG SN
Allied Electronics
10P MTA100 SHRD HDR,W/O PEG SN
Onlinecomponents.com
10P MTA100 SHRD HDR,W/O PEG SN
Master Electronics
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Avnet
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro

Technical Specifications

Orientation Vertical
Shrouded Yes
Size-Length 27.534 mm
Mounting Type Through Hole
Contact Plating Tin Lead
Gender Male
Pin Pitch 2.54 mm
Number of Positions 10
Lifecycle Status Obsolete
Mounting Angle 180 °
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Size-Height 10.414 mm
Lead-Free Status Contains Lead
Housing Material Polyester
Housing Color White
Voltage Rating (AC) 250 V
ELV Compliant Non-Compliant
RoHS Non-Compliant
Size-Width 7.95 mm
Packaging Bulk
Number of Contacts 10
Number of Rows 1

Documents

TE Connectivity
Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 1-644861-0
TYCO ELECTRONICS 1-644861-0
TYC 1-644861-0
TE CONN 1-644861-0
TYCO ELECTRONICS CORPORATION 1-644861-0
TE CONNECTIVITY LTD 1-644861-0
TYCO ELEC 1-644861-0
TYCO ELECTRO 1-644861-0
TYCO ELECTRONICS CORP 1-644861-0
TYCO ELECTRONIC 1-644861-0
TYCO ELE 1-644861-0
TE CONNECT 1-644861-0
TYCO ELECT 1-644861-0
TE (Tyco) 1-644861-0
TE CONNECTIV 1-644861-0
TE CONNECTIVITY (TYCO) 1-644861-0
TYCO POWER SYSTEMS 1-644861-0
TE Connectivity / Circuit Prot 1-644861-0
TYCO ELECTRONICS HK LTD 1-644861-0
TE Connectivity / Circuit Protection 1-644861-0
TYCO INTERNATIONAL 1-644861-0
TE Connectivity Energy 1-644861-0
TE SENSOR SOLUTIONS 1-644861-0
TE Connectivity /CGS Brand 1-644861-0
TYCO ELECTRONICS LOGISTICS AG 1-644861-0
Tyco Electronics 1-644861-0
TE 1-644861-0
TE Connectivty 1-644861-0

Search for other parts like 1- »