TE Connectivity 1-644488-0

TE CONNECTIVITY 1-644488-0 / Tyco 1-644488-0 / AMP 1-644488-0 / MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,RIGH...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
1-644488-0 1,000 Buy Now »
USD
0.850 0.850 0.850
1-644488-0 1,500 Buy Now »
USD
1.11 1.01 1.01
ExcessParts.Net
1-644488-0 2,000 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
Avnet
1-644488-0 0 ··
Onlinecomponents.com
16444880 1,800 Buy Now »
USD
0.690 0.690 0.690 0.690 0.610
Master Electronics
16444880 1,520 ··
USD
0.690 0.610
Allied Electronics
E5332696 1,000 Buy Now »
USD
1.28 1.28 1.28 1.28 1.28
Electro Sonic
16444880 2,500 Buy Now »
USD
0.731 0.731 0.731 0.731 0.647
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-644488-0 61 Buy Now »
USD
1.74 1.74 1.74 1.74 1.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-644488-0 Contact ··

Descriptions

TE CONNECTIVITY 1-644488-0 / Tyco 1-644488-0 / AMP 1-644488-0 / MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,RIGH...
ExcessParts.Net
10P MTA100 SHRD HDR F/L R/A SN
Master Electronics
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Verical
10P MTA100 SHRD HDR F/L R/A SN
Allied Electronics
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
10P MTA100 SHRD HDR F/L R/A SN
Onlinecomponents.com
10P MTA100 SHRD HDR F/L R/A SN
TE Connectivity
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Avnet

Technical Specifications

Size-Width 7.95 mm
Lead-Free Status Contains Lead
Mounting Type Through Hole
RoHS Non-Compliant
Contact Plating Tin Lead
Size-Height 10.414 mm
Gender Male
Pin Pitch 2.54 mm
Packaging Bulk
Lifecycle Status Obsolete
Mounting Angle 90 °
Number of Contacts 10
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Number of Rows 1
Number of Positions 10
Housing Material Polyester
Shrouded Yes
Size-Length 27.534 mm
Housing Color White
Voltage Rating (AC) 250 V
ELV Compliant Non-Compliant
Orientation Right Angle

Documents

TE Connectivity
Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 1-644488-0
TYCO ELECTRONICS 1-644488-0
TYC 1-644488-0
TE CONN 1-644488-0
TYCO ELECTRONICS CORPORATION 1-644488-0
TE CONNECTIVITY LTD 1-644488-0
TYCO ELEC 1-644488-0
TYCO ELECTRO 1-644488-0
TYCO ELECTRONICS CORP 1-644488-0
TYCO ELECTRONIC 1-644488-0
TYCO ELE 1-644488-0
TE CONNECT 1-644488-0
TYCO ELECT 1-644488-0
TE (Tyco) 1-644488-0
TE CONNECTIV 1-644488-0
TE CONNECTIVITY (TYCO) 1-644488-0
TYCO POWER SYSTEMS 1-644488-0
TE Connectivity / Circuit Prot 1-644488-0
TYCO ELECTRONICS HK LTD 1-644488-0
TE Connectivity / Circuit Protection 1-644488-0
TYCO INTERNATIONAL 1-644488-0
TE Connectivity Energy 1-644488-0
TE SENSOR SOLUTIONS 1-644488-0
TE Connectivity /CGS Brand 1-644488-0
TYCO ELECTRONICS LOGISTICS AG 1-644488-0
Tyco Electronics 1-644488-0
TE 1-644488-0
TE Connectivty 1-644488-0

Search for other parts like 1- »