TE Connectivity / AMP 1-644487-2

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1-644487-2 887 Buy Now »
USD
2.62 2.62 2.62 2.62
Avnet
1-644487-2 0 ··
USD
1.99
Newark
95Y5515 665 Buy Now »
USD
4.27 4.27 4.27 4.27 3.23
Chip One Stop Japan
TYCO-0296058 887 Buy Now »
USD
2.04 2.04 2.04 1.69 1.69
Chip One Stop Global
C1S757102960582 887 Buy Now »
JPY
203.00 202.00 201.00 167.00 167.00
Onlinecomponents.com
16444872 267 Buy Now »
USD
5.91 5.91 5.32 3.20 1.92
Master Electronics
16444872 177 ··
USD
5.91 5.91 5.32 3.20 1.92
Digi-Key
1-644487-2-ND 0 ··
USD
2.47
Heilind Electronics
AMP1-644487-2 0 ··
PEI Genesis
1-644487-2 0 ··
Heilind Asia
AMP1-644487-2 0 ··
Electro Sonic
16444872 887 Buy Now »
USD
6.26 6.26 5.64 3.39 2.04
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1-644487-2 548 Buy Now »
USD
2.12
Quest
1-644487-2 4 Buy Now »
Abacus Technologies
1-644487-2 1,046 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-644487-2 Contact ··
XS Micro
1-644487-2 Contact ··

Descriptions

12P MTA100 SHRD HDR ASSY 30AU
Onlinecomponents.com
12P MTA100 SHRD HDR ASSY 30AU
TE Connectivity
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
Avnet
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
12P MTA100 SHRD HDR ASSY 30AU
Heilind Asia
CONN HEADER 12POS VERT .100 GOLD
Digi-Key
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Loose Piece
Verical
12P MTA100 SHRD HDR ASSY 30AU
Newark
12P MTA100 SHRD HDR ASSY 30AU
Master Electronics
12P MTA100 SHRD HDR ASSY 30AU
Heilind Electronics
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Loose Piece
Chip One Stop Global
12P MTA100 SHRD HDR ASSY 30AU
PEI Genesis

Technical Specifications

Housing Material Polyester
Contact Plating Tin Lead Gold
Number of Positions 12
Voltage Rating (AC) 250 V
Lifecycle Status Active
Flammability Rating UL 94 V-0
Shrouded Yes
ELV Compliant Compliant
RoHS Compliant
Orientation Vertical
Housing Color Black
Contact Material Copper Alloy

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 4 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1-644487-2
TYCO/AMP 1-644487-2
TYCO ELECTRONICS AMP 1-644487-2
TE Connectivity / AMP Brand 1-644487-2
AMP/Tyco Electronics 1-644487-2
AMP/TE Connectivity 1-644487-2
TE CNTY - AMP 1-644487-2
TE Connectivity / Tyco Electronics AMP 1-644487-2
AMP/TYCO ELECTR 1-644487-2
TYCO ELECTRONICS AMP ITALIA S 1-644487-2
AMP INC 1-644487-2
TYCO/AMP INC 1-644487-2
TE CONNECTIVITY AMP (VA) 1-644487-2
TYCO ELECTRONICS AMP (VA) 1-644487-2
TE CONNECTIVITY AMP CONNECTORS 1-644487-2
AMP/TE CONNECTIVITY ACCT 167798 1-644487-2
TYCO COLOMBIA 1-644487-2
AMP INCORPORATED (TYCO ELECTRONICS 1-644487-2
TE Connectivity / Hartman Brand 1-644487-2
TE CONNECTIVITY / AMP BRA 1-644487-2
TYCO INC (AMP) 1-644487-2
TYCO ELECTRONICS 1-644487-2
AMP ( TYC) 1-644487-2
TE AMP TYCO 1-644487-2
TE Connectivity / Am 1-644487-2
TE Connectivity AMP Connectors 1-644487-2

Search for other parts like 1- »