TE Connectivity / AMP 1-644486-2

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Contact ShapeSquare
Housing ColorWhite
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact Resistance10 mΩ
Current Rating5 A
Fastening TypeFriction
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
ShroudedYes
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length5.08 mm
Lead Length3.56 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-644486-2.

Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Farnell
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-644486-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-644486-2 provided by its distributors.

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
HEADER, 0.1" STRT SHRD 12WAY; Ways, No. of:12; Current rating:4A; Pitch:2.54mm; Poles, No. of:12; Voltage rating, AC:250V
TE CONNECTIVITY 1-644486-2 / Tyco 1-644486-2 / AMP 1-644486-2 / 12P, MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,STRA...

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Contact ShapeSquare
Housing ColorWhite
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact Resistance10 mΩ
Current Rating5 A
Fastening TypeFriction
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
ShroudedYes
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length5.08 mm
Lead Length3.56 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-644486-2.

Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Farnell
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago