TE Connectivity / AMP 1-641216-2

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-641216-2 126 Buy Now »
USD
3.63 3.63 3.63 3.63 3.63
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-641216-2 Contact ··

Technical Specifications

Number of Rows 1
ELV Compliant Non-Compliant
Mounting Type Through Hole
Mounting Angle 90 °
Housing Color Natural
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
Voltage Rating (AC) 250 V
Size-Height 5.715 mm
Number of Positions 12
RoHS Non-Compliant
Contact Plating Tin Lead Gold
Number of Contacts 12
Shrouded No
Pin Pitch 2.54 mm
Housing Material Plastic
Size-Width 7.874 mm
Size-Length 30.48 mm
Color White
Contact Material Copper Alloy
Gender Male

Documents

Allied Electronics
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago

Alternate Names

AMP/TYCO 1-641216-2
TYCO/AMP 1-641216-2
TYCO ELECTRONICS AMP 1-641216-2
TE Connectivity / AMP Brand 1-641216-2
AMP/Tyco Electronics 1-641216-2
AMP/TE Connectivity 1-641216-2
TE CNTY - AMP 1-641216-2
TE Connectivity / Tyco Electronics AMP 1-641216-2
AMP/TYCO ELECTR 1-641216-2
TYCO ELECTRONICS AMP ITALIA S 1-641216-2
AMP INC 1-641216-2
TYCO/AMP INC 1-641216-2
TE CONNECTIVITY AMP (VA) 1-641216-2
TYCO ELECTRONICS AMP (VA) 1-641216-2
TE CONNECTIVITY AMP CONNECTORS 1-641216-2
AMP/TE CONNECTIVITY ACCT 167798 1-641216-2
TYCO COLOMBIA 1-641216-2
AMP INCORPORATED (TYCO ELECTRONICS 1-641216-2
TE Connectivity / Hartman Brand 1-641216-2
TE CONNECTIVITY / AMP BRA 1-641216-2
TYCO INC (AMP) 1-641216-2
TYCO ELECTRONICS 1-641216-2
AMP ( TYC) 1-641216-2
TE AMP TYCO 1-641216-2
TE Connectivity / Am 1-641216-2
TE Connectivity AMP Connectors 1-641216-2

Search for other parts like 1- »