TE Connectivity / AMP 1-640526-0

Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 5
1-640526-0 2,867 Buy Now »
USD
2.00 2.00 2.00
1-640526-0 1,154 Buy Now »
USD
2.30 2.07 2.06 2.06
1-640526-0 250 Buy Now »
USD
2.55 2.45 2.25 2.25
1-640526-0 93 Buy Now »
USD
2.55 2.45 2.45 2.45
1-640526-0 313 Buy Now »
USD
2.63 2.56 2.56
Arrow
1-640526-0 1,154 Buy Now »
USD
2.41 2.34 2.07 2.05 2.04
Avnet
1-640526-0 84 Buy Now »
USD
4.01 3.39 2.64 2.64 2.64
Digi-Key
A14119-ND 90 Buy Now »
USD
4.57 4.38 3.65 2.65 2.47
Newark
89F2101 139 Buy Now »
USD
4.22 4.22 2.91 2.43 2.43
Chip One Stop Japan
C1S757100195388 1,154 Buy Now »
JPY
432.00 362.00 279.00 231.00 231.00
Heilind Electronics
AMP1-640526-0 7,277 Buy Now »
USD
2.18 2.18 1.89 1.78 1.76
TTI
1-640526-0 2,760 Buy Now »
USD
3.13 3.13 3.13 3.13
Powell Electronics
1-640526-0 1,167 Buy Now »
USD
2.08 1.82
Mouser
571-16405260 585 Buy Now »
USD
4.22 3.55 2.78 2.37 2.25
Chip One Stop Global
C1S757100195388 2,867 Buy Now »
JPY
436.00 434.00 353.00 236.00 236.00
Onlinecomponents.com
16405260 1,249 Buy Now »
USD
2.15 2.15 1.81 1.74 1.74
Master Electronics
16405260 898 ··
USD
2.15 2.15 1.81 1.74 1.74
Sager Electronics
1-640526-0 297 Buy Now »
USD
2.18 2.18
Components Center
1-640526-0 202 Buy Now »
USD
2.92 2.92 2.25 2.25 2.25
Interstate Connecting Components
1-640526-0 7,277 Buy Now »
Future Electronics
1-640526-0 190 Buy Now »
USD
2.26 2.26 2.04 2.04
Allied Electronics
70083749 84 Buy Now »
USD
3.50 3.50 2.92 2.50 2.50
Dalis Electronics
1-640526-0 202 ··
Peerless Electronic Supplies
1-640526 Contact Buy Now »
PEI Genesis
1-640526-0 0 ··
Power and Signal Group
1-640526-0 0 ··
Heilind Asia
AMP1-640526-0 0 ··
Farnell 2
1787147 153 Buy Now »
EUR
4.93 4.93 3.26 2.79 2.79
2452655 49 Buy Now »
EUR
5.25 3.68 2.96 2.65 2.65
element14 APAC
1787147 171 Buy Now »
CNY
27.60 26.50 22.10 19.30 19.30
Electro Sonic
16405260 3,430 Buy Now »
USD
2.28 2.28 1.92 1.84 1.84
RS Components
7099981 594 Buy Now »
GBP
1.48 1.48 1.43 1.38 1.38
Avnet Europe
1-640526-0 0 ··
EUR
2.26 2.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-640526-0 267 Buy Now »
USD
1.95 1.95 1.95 1.95 1.95
Quest
1-640526-0 85 Buy Now »
USD
4.41 2.21 2.21 2.21 2.21
NEP Electronics
1-640526-0 1,642 ··
NetSource Technology
1-640526-0 85 ··
STLAA.com
1-640526-0 6 ··
Abacus Technologies
1-640526-0 700 ··
4 Star Electronics
1-640526-0 43 Send RFQ »
Tencell
1-640526-0 2,087 Buy Now »
USD
2.71 2.71 2.60 2.60 2.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
1-640526-0 Contact Buy Now »
Touchstone Systems
1-640526-0 Contact Send RFQ »
North Star Micro
1-640526-0 Contact ··
Bristol Electronics
1-640526-0 Contact Buy Now »
XS Micro
1-640526-0 Contact ··
TransparentC
1-640526-0 Contact ··
SemiconductorPLUS
1-640526-0 Contact ··

Descriptions

CONNECTOR HOUSING, PLUG, 36 POSITION, 4 ROW, 4.19MM
Farnell
Conn Housing PL 36 POS 4.19mm ST Individual
Avnet
Conn Housing PL 36 POS 4.19mm ST Cable Mount Automotive Box
Verical
Conn Housing PL 36 POS 4.19mm ST Cable Mount Automotive Box
Sager Electronics
36P MR II PLUG HSG V0 RED
Heilind Electronics
MR PLG HSG 36 PM V0 WIR RD
NEP Electronics
CONNECTOR HOUSING, PLUG, 36 POSITION, 4 ROW, 4.19MM
element14 APAC
36 Position Crimp Terminal Positive Lock Plug Housing Connector
Future Electronics
CONNECTOR HOUSING, PLUG, 36 POSITION, 4 ROW, 4.19MM
Newark
36P MR II PLUG HSG V0 RED
PEI Genesis
Conn Housing PL 36 POS 4.19mm ST Cable Mount Automotive Box
Chip One Stop Japan
36 POS MR II PLUG HSG VO RE
Gerber
36P MR II PLUG HSG V0 RED
Master Electronics
36P MR II PLUG HSG V0 RED
Interstate Connecting Components
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
Allied Electronics
36P MR II PLUG HSG V0 RED
Heilind Asia
CONN PLUG 36 POS MINI RECT
Digi-Key
36P MR II PLUG HSG V0 RED
TE Connectivity
.165" Centerline, 250 V, 9 A max.
Powell Electronics
36P MR II PLUG HSG V0 RED
Onlinecomponents.com
Conn Housing PL 36 POS 4.19mm ST Cable Mount Automotive Box
Chip One Stop Global
Housing plug FH 36 way MR II
RS Components
36P MR II PLUG HSG V0 RED
Power and Signal Group

Technical Specifications

Size-Length 40.894 mm
Number of Circuits 36
Gender Male
ELV Compliant Compliant
Mounting Type Panel
Housing Material Nylon
RoHS Compliant
Number of Contacts 36
Size-Height 19.939 mm
REACH SVHC Compliance No SVHC
Size-Width 21.336 mm
Packaging Box
Lifecycle Status Active
Pin Pitch 4.191 mm
Voltage Rating (DC) 250 V
Color Red
Lead-Free Status Lead Free
Material Nylon
Flammability Rating UL 94 V-0
Number of Positions 36
Housing Color Red

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 12 pages 5 years ago
Instruction Sheet 4 pages 19 years ago
Datasheet 8 pages 17 years ago
Verical
Datasheet 10 pages 10 years ago
Newark
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Jameco
Datasheet 2 pages 10 years ago
Mouser
Datasheet 1 page
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 6 months ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-640526-0
TYCO/AMP 1-640526-0
TYCO ELECTRONICS AMP 1-640526-0
TE Connectivity / AMP Brand 1-640526-0
AMP/Tyco Electronics 1-640526-0
AMP/TE Connectivity 1-640526-0
TE CNTY - AMP 1-640526-0
TE Connectivity / Tyco Electronics AMP 1-640526-0
AMP/TYCO ELECTR 1-640526-0
TYCO ELECTRONICS AMP ITALIA S 1-640526-0
AMP INC 1-640526-0
TYCO/AMP INC 1-640526-0
TE CONNECTIVITY AMP (VA) 1-640526-0
TYCO ELECTRONICS AMP (VA) 1-640526-0
TE CONNECTIVITY AMP CONNECTORS 1-640526-0
AMP/TE CONNECTIVITY ACCT 167798 1-640526-0
TYCO COLOMBIA 1-640526-0
AMP INCORPORATED (TYCO ELECTRONICS 1-640526-0
TE Connectivity / Hartman Brand 1-640526-0
TE CONNECTIVITY / AMP BRA 1-640526-0
TYCO INC (AMP) 1-640526-0
TYCO ELECTRONICS 1-640526-0
AMP ( TYC) 1-640526-0
TE AMP TYCO 1-640526-0
TE Connectivity / Am 1-640526-0
TE Connectivity AMP Connectors 1-640526-0

Search for other parts like 1- »