TE Connectivity 1-640519-0

Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
Production

Technical Specifications

Physical
ColorRed
Housing ColorRed, Black
Housing MaterialNylon
MaterialNylon
MountFree Hanging, Panel, Snap in
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact GenderMale
Contact StyleSocket
Current Rating9 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
Number of Signal Positions3
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
Schedule B8538907080
SealableNo
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth19.18 mm
Height12.95 mm
Insulation Diameter2.921 mm
Length21.336 mm
Pitch4.2 mm
Row Spacing4.19 mm
Width17.15 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640519-0.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages25 years ago
Instruction Sheet4 pages26 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet134 pages16 years ago
Jameco
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-640519-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-640519-0 provided by its distributors.

Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Plug & Socket Housing, Plug, Nylon; Product Range:Mr Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:4.19Mm; For Use With:Miniature Rectangular Connectors; Colour:Red; Connector Mounting:Free Hanging; Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 1-640519-0.
04P MR II PLUG HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Wire-to-Panel Wire-to-Board Number of Positions: 4 Centerline (Pitch): 4.2 mm Housing Plug Wire-to-Wire 4 | Rectangular Power Connector | Part Number: 1-640519-0 | Internal Number: 1-640519-0 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640519-0.

Technical Specifications

Physical
ColorRed
Housing ColorRed, Black
Housing MaterialNylon
MaterialNylon
MountFree Hanging, Panel, Snap in
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact GenderMale
Contact StyleSocket
Current Rating9 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
Number of Signal Positions3
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
Schedule B8538907080
SealableNo
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth19.18 mm
Height12.95 mm
Insulation Diameter2.921 mm
Length21.336 mm
Pitch4.2 mm
Row Spacing4.19 mm
Width17.15 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640519-0.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page0 years ago
Datasheet12 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages25 years ago
Instruction Sheet4 pages26 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet134 pages16 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago