TE Connectivity / AMP 1-640442-2

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1-640442-2 0 ··
USD
0.499 0.346
TTI
1-640442-2 0 ··
USD
0.492 0.492
Onlinecomponents.com
16404422 97 Buy Now »
USD
0.573 0.573 0.516 0.386 0.342
Master Electronics
16404422 85 ··
USD
0.573 0.573 0.516 0.386 0.342
Digi-Key
A19040-ND 0 ··
USD
0.503 0.503
Heilind Asia
AMP1-640442-2 0 ··
PEI Genesis
1-640442-2 0 ··
Heilind Electronics
AMP1-640442-2 0 ··
Electro Sonic
16404422 97 Buy Now »
USD
0.607 0.607 0.547 0.409 0.362
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-640442-2 469 Buy Now »
Quest
1-640442-2 348 Buy Now »
STLAA.com
1-640442-2 6,000 ··
Abacus Technologies
1-640442-2 1,282 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-640442-2 Contact ··
XS Micro
1-640442-2 Contact ··
TransparentC
1-640442-2 Contact ··
SemiconductorPLUS
1-640442-2 Contact ··

Descriptions

12P MTA100 CONN ASSY BLU
Heilind Electronics
12P MTA100 CONN ASSY BLU
Master Electronics
12P MTA100 CONN ASSY BLU
Onlinecomponents.com
12P MTA100 CONN ASSY BLU
TE Connectivity
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
12P MTA100 CONN ASSY BLU
Heilind Asia
12P MTA100 CONN ASSY BLU
PEI Genesis
CONN RECEPT 12POS 26AWG MTA100
Digi-Key
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro

Technical Specifications

Size-Width 6.985 mm
Wire Gauge 26 AWG
Voltage Rating (DC) 250 V
Shrouded No
Contact Plating Tin Lead
Gender Female
Size-Length 30.48 mm
Lifecycle Status Active
Pin Pitch 2.54 mm
Contact Material Copper Alloy
RoHS Non-Compliant
Voltage Rating (AC) 250 V
ELV Compliant Non-Compliant
Flammability Rating UL 94 V-2
Number of Rows 1
Number of Positions 12
Packaging Box Bag
Number of Contacts 12
Housing Color White
Size-Height 13.208 mm
Lead-Free Status Not Applicable
Housing Material Nylon

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Datasheet 3 pages 4 years ago
Technical Drawing 1 page 4 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1-640442-2
TYCO/AMP 1-640442-2
TYCO ELECTRONICS AMP 1-640442-2
TE Connectivity / AMP Brand 1-640442-2
AMP/Tyco Electronics 1-640442-2
AMP/TE Connectivity 1-640442-2
TE CNTY - AMP 1-640442-2
TE Connectivity / Tyco Electronics AMP 1-640442-2
AMP/TYCO ELECTR 1-640442-2
TYCO ELECTRONICS AMP ITALIA S 1-640442-2
AMP INC 1-640442-2
TYCO/AMP INC 1-640442-2
TE CONNECTIVITY AMP (VA) 1-640442-2
TYCO ELECTRONICS AMP (VA) 1-640442-2
TE CONNECTIVITY AMP CONNECTORS 1-640442-2
AMP/TE CONNECTIVITY ACCT 167798 1-640442-2
TYCO COLOMBIA 1-640442-2
AMP INCORPORATED (TYCO ELECTRONICS 1-640442-2
TE Connectivity / Hartman Brand 1-640442-2
TE CONNECTIVITY / AMP BRA 1-640442-2
TYCO INC (AMP) 1-640442-2
TYCO ELECTRONICS 1-640442-2
AMP ( TYC) 1-640442-2
TE AMP TYCO 1-640442-2
TE Connectivity / Am 1-640442-2
TE Connectivity AMP Connectors 1-640442-2

Search for other parts like 1- »