TE Connectivity / AMP 1-583864-3

Housing Cstl 125 C/L 28 Pos Rohs Compliant: Yes |Amp Te Connectivity 1-583864-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountPanel
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions56
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Card Thickness1.778 mm
Height19.05 mm
Length96.139 mm
Pitch3.18 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-583864-3.

ShanghaiCT
Technical Drawing3 pages14 years ago
TE Connectivity
Datasheet8 pages13 years ago
Datasheet10 pages13 years ago
Instruction Sheet5 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-583864-3.

Descriptions

Descriptions of TE Connectivity / AMP 1-583864-3 provided by its distributors.

Housing Cstl 125 C/L 28 Pos Rohs Compliant: Yes |Amp Te Connectivity 1-583864-3
.1000.125 .156 Centerline Connectors (Crimp Snap Twin Leaf)
Conn Housing RCP 28 POS 3.18mm Crimp ST Package
HOUSING CSTL 125 C/L 28 POS, 1-583864-3
Housing, Receptacle, Wire-to-Board, 28 Position, 3.18 mm [.125 in] Centerline, Crimp, 2 Row, Black, Printed Circuit Board, Power & Signal, AMP CST-100

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountPanel
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions56
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Card Thickness1.778 mm
Height19.05 mm
Length96.139 mm
Pitch3.18 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-583864-3.

ShanghaiCT
Technical Drawing3 pages14 years ago
TE Connectivity
Datasheet8 pages13 years ago
Datasheet10 pages13 years ago
Instruction Sheet5 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago