TE Connectivity / AMP 1-57051-2

Flat Cable Polyvinyl Chloride 44Conductors 28AWG 150V Gray 152.4m T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1-57051-2 5,557 Buy Now »
USD
0.613 0.613 0.613
Avnet
1-57051-2 0 ··
Chip One Stop Global 2
C1S757106800251 5,557 Buy Now »
JPY
80.10 79.60 66.00 63.80
C1S757106388476 5,557 Buy Now »
JPY
245.00
Onlinecomponents.com
1570512 1,668 Buy Now »
USD
1.13 1.13 1.13 1.13 1.08
Master Electronics
1570512 1,111 ··
USD
1.13 1.13 1.13 1.13 1.08
Heilind Electronics
MAD1-57051-2 0 ··
Electro Sonic
1570512 5,557 Buy Now »
USD
1.20 1.20 1.20 1.20 1.14
Avnet Europe
1-57051-2 0 ··
EUR
0.553
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1-57051-2 6,914 Buy Now »
USD
0.586
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-57051-2 Contact ··
XS Micro
1-57051-2 Contact ··

Descriptions

Madison Spec 100-7096 Rev. 3
TE Connectivity
Flat Ribbon Cable
North Star Micro
Flat Cable 44Conductors 28AWG 152.4m Gray 150V
Avnet
Flat Ribbon Cable
Onlinecomponents.com
Flat Cable 44Conductors 28AWG 152.4m Gray 150V
Chip One Stop Global
Flat Cable Polyvinyl Chloride 44Conductors 28AWG 150V Gray 152.4m T/R
Verical

Technical Specifications

Color Gray
Lead-Free Status Not Applicable
Insulation Material PVC
ELV Compliant Compliant
Jacket Material PVC
Packaging Reel
Number of Conductors 44
Lifecycle Status Active
Conductor Material Tinned Copper
RoHS Compliant
Voltage Rating (AC) 150 V

Documents

Arrow
Datasheet 25 pages 10 years ago
TE Connectivity
Datasheet 1 page 8 years ago
Technical Drawing 1 page 5 years ago
Onlinecomponents.com
Datasheet 25 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-57051-2
TYCO/AMP 1-57051-2
TYCO ELECTRONICS AMP 1-57051-2
TE Connectivity / AMP Brand 1-57051-2
AMP/Tyco Electronics 1-57051-2
AMP/TE Connectivity 1-57051-2
TE CNTY - AMP 1-57051-2
TE Connectivity / Tyco Electronics AMP 1-57051-2
AMP/TYCO ELECTR 1-57051-2
TYCO ELECTRONICS AMP ITALIA S 1-57051-2
AMP INC 1-57051-2
TYCO/AMP INC 1-57051-2
TE CONNECTIVITY AMP (VA) 1-57051-2
TYCO ELECTRONICS AMP (VA) 1-57051-2
TE CONNECTIVITY AMP CONNECTORS 1-57051-2
AMP/TE CONNECTIVITY ACCT 167798 1-57051-2
TYCO COLOMBIA 1-57051-2
AMP INCORPORATED (TYCO ELECTRONICS 1-57051-2
TE Connectivity / Hartman Brand 1-57051-2
TE CONNECTIVITY / AMP BRA 1-57051-2
TYCO INC (AMP) 1-57051-2
TYCO ELECTRONICS 1-57051-2
AMP ( TYC) 1-57051-2
TE AMP TYCO 1-57051-2
TE Connectivity / Am 1-57051-2
TE Connectivity AMP Connectors 1-57051-2

Search for other parts like 1- »